Betatherm 100K6A372I

; Resistance:100kohm; Operating Temp. Max:150 C RoHS Compliant: Yes

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
23M8118 119 Buy Now »
USD
5.36 5.36 4.44 3.84 3.84
Farnell
9707298 119 Buy Now »
GBP
6.35 6.35 4.58 3.13 3.13
element14 APAC
9707298 124 Buy Now »
SGD
5.50 5.50 4.66 4.30 4.30
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
100K6A372I Contact ··

Descriptions

; Resistance:100kohm; Operating Temp. Max:150 C RoHS Compliant: Yes
Newark
THERMISTOR, NTC; Thermistor Type:NTC; Resistance:100kohm; Thermistor Tolerance:-0.25% to +0.25%; Beta Value (K):4143K; Operating Temperature Range:0°C to +70°C; Thermistor Case Style:Radial Leaded; No. of Pins:2; SVHC:No SVHC (18-Jun-2012); Beta Value Lower Limit Temperature:0°C; Body Diameter:2.4mm; Lead Length:200mm; Operating Temperature Max:+150°C; Package / Case:Radial; Resistance Temperature:25°C; Series:100K; Temperature Upper Limit Beta Value:50°C
element14 APAC
THERMISTOR, NTC; Thermistor Type:NTC; Resistance:100kohm; Beta Value:4143; Beta Value Lower Limit Temperature:0°C; Temperature Upper Limit, Beta Value:50°C; Body Diameter:2.4mm; Lead Length:200mm; Resistance Temperature:25°C
Farnell

Technical Specifications

REACH SVHC Compliance No SVHC
Resistance 100 kΩ
Number of Pins 2
RoHS Compliant
Lead Length 200 mm

Documents

Farnell
Datasheet 2 pages 11 years ago
Datasheet 2 pages 11 years ago
Datasheet 2 pages 12 years ago

Images

Alternate Names

BetaTHERM Sensors 100K6A372I
Betatherm Corporation 100K6A372I

Search for other parts like 100K »