E-Switch 100DP1T3B4M2RE

Toggle Switch, DPDT, ON-ON, 0.4VA, 20VAC/VDC, TH, PC Pin, 100 Series | E-Switch 100DP1T3B4M2RE
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact PlatingGold
Housing MaterialStainless Steel
MountPC Mount, Through Hole
Technical
Contact Resistance10 mΩ
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationStraight
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length15.75 mm

Documents

Download datasheets and manufacturer documentation for E-Switch 100DP1T3B4M2RE.

Electro Sonic
Datasheet10 pages7 years ago
Datasheet10 pages21 years ago
Datasheet1 page22 years ago

Engineering Resources

View Evaluation kits and Reference designs for E-Switch 100DP1T3B4M2RE.

Related Parts

Descriptions

Descriptions of E-Switch 100DP1T3B4M2RE provided by its distributors.

Toggle Switch, DPDT, ON-ON, 0.4VA, 20VAC/VDC, TH, PC Pin, 100 Series | E-Switch 100DP1T3B4M2RE
Switch Toggle ON None ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount
ESWCH 100DP1T3B4M2RE Switches > Toggle > Mini Toggle Switch

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact PlatingGold
Housing MaterialStainless Steel
MountPC Mount, Through Hole
Technical
Contact Resistance10 mΩ
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationStraight
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length15.75 mm

Documents

Download datasheets and manufacturer documentation for E-Switch 100DP1T3B4M2RE.

Electro Sonic
Datasheet10 pages7 years ago
Datasheet10 pages21 years ago
Datasheet1 page22 years ago

Compliance

Environmental Classification
RoHSCompliant