E-Switch 100AWSP2T1B4M6RE

Toggle Switch, SPDT, ON-(ON), 0.4VA, 20VAC/VDC, TH, RA, PC Pin, IP67 | E-Switch 100AWSP2T1B4M6RE
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
MountThrough Hole
Technical
Electrical Life30 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length12.7 mm

Documents

Download datasheets and manufacturer documentation for E-Switch 100AWSP2T1B4M6RE.

Electro Sonic
Datasheet5 pages14 years ago
Datasheet4 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for E-Switch 100AWSP2T1B4M6RE.

Related Parts

Descriptions

Descriptions of E-Switch 100AWSP2T1B4M6RE provided by its distributors.

Toggle Switch, SPDT, ON-(ON), 0.4VA, 20VAC/VDC, TH, RA, PC Pin, IP67 | E-Switch 100AWSP2T1B4M6RE
ESWCH 100AWSP2T1B4M6RE Switches > Toggle > Mini Toggle Switch
Ea Rohs Compliant: Yes |E-Switch 100AWSP2T1B4M6RE

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
MountThrough Hole
Technical
Electrical Life30 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length12.7 mm

Documents

Download datasheets and manufacturer documentation for E-Switch 100AWSP2T1B4M6RE.

Electro Sonic
Datasheet5 pages14 years ago
Datasheet4 pages21 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
RoHSCompliant