Amphenol Communications Solutions 10090097-P094VLF

Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
Number of Terminals9
Technical
Connector TypeD-Sub, Plug, Signal
Current Rating5 A
GenderMale
Max Operating Temperature105 °C
Max Supply Voltage250 V
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating250 V
Dimensions
Depth18.6 mm
Length30.81 mm
Pitch2.74 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10090097-P094VLF.

RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
_legacy Avnet
Datasheet2 pages11 years ago
Arrow Electronics
Datasheet2 pages15 years ago
Upverter
Datasheet8 pages120 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 10090097-P094VLF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 10090097-P094VLF provided by its distributors.

Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
Conn;D-Sub;PCB Plug;Solder;9-Cnts,Signal;Rt-Angle;Harpoons/Female screw | Amphenol FCI (Amphenol CS) 10090097-P094VLF
10090097-P094vlf-D Sub R/A Us 9 Way Male, Tray
D-SUB ECONOMY RA.P09 US STY VLF RoHSconf

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10090097P094VLF

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
Number of Terminals9
Technical
Connector TypeD-Sub, Plug, Signal
Current Rating5 A
GenderMale
Max Operating Temperature105 °C
Max Supply Voltage250 V
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating250 V
Dimensions
Depth18.6 mm
Length30.81 mm
Pitch2.74 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10090097-P094VLF.

RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
_legacy Avnet
Datasheet2 pages11 years ago
Arrow Electronics
Datasheet2 pages15 years ago
Upverter
Datasheet8 pages120 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant