API Delevan 1008R-103J

Ind RF Unshielded Wirewound 10uH 5% 7.9MHz 30Q-Factor Ferrite 245mA 1008 T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
DN42008JCT-ND 1,487 Buy Now »
USD
3.67 3.36 2.20 2.08 2.08
DN42008JDKR-ND 1,487 Buy Now »
USD
3.67 3.36 2.20 2.08 2.08
DN42008JTR-ND 1,000 Buy Now »
USD
1.64 1.53
TTI
1008R-103J 4,500 Buy Now »
USD
1.48 1.48
Mouser
807-1008R-103J 306 Buy Now »
USD
3.51 3.51 3.51 3.51 1.56
Allied Electronics
70033138 0 ··
USD
3.33 3.33
Avnet Asia
1008R-103J 0 ··
USD
3.48 1.74
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ben-R-Tek
1008R-103J 3,000 Send RFQ »
Ewing Components
1008R-103J 17,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1008R-103J Contact ··
TransparentC
1008R-103J Contact Send RFQ »

Descriptions

Ind RF Unshielded Wirewound 10uH 5% 7.9MHz 30Q-Factor Ferrite 245mA 1008 T/R
Avnet Asia
Inductor;RF;Ind 10uH;Tol 5%;Cur 245mA;SMT;Case 1008;DCR 2.5 Ohms
Allied Electronics
FIXED IND 10UH 245MA 2.5 OHM SMD
Digi-Key

Technical Specifications

Packaging Cut Tape (CT)
Size-Length 2.921 mm
Mounting Type Surface Mount
Q-Factor 30
RoHS Compliant
Size-Width 2.667 mm
Lead-Free Status Lead Free
Size-Height 2.413 mm
Inductance 10 µH
Self Resonant Frequency 28 MHz
Shielding No
Current Rating 245 mA

Documents

Digi-Key
Datasheet 1 page 11 years ago
Allied Electronics
Datasheet 7 pages 11 years ago
Factory Futures
Datasheet 1 page 5 years ago

Images

Alternate Names

API 1008R-103J
DELEVAN 1008R-103J
SMD 1008R-103J
API Delevan Inc 1008R-103J
NYT 1008R-103J
API Electronics Inc 1008R-103J
DELEV 1008R-103J
DELEVAN API 1008R-103J
API DELEVAN INC (VA) 1008R-103J
VANGUARD 1008R-103J
API DELEVAN [MIL] 1008R-103J
API DELEVA 1008R-103J
API DELE 1008R-103J
99800 API DELEVAN 1008R-103J
American Precision Ind / Delevan 1008R-103J
API DELEV 1008R-103J
American Precision Ind / 1008R-103J
API DELEVAN COI 1008R-103J
DELEVAN INDUCTORS 1008R-103J
DELEVN 1008R-103J

Search for other parts like 1008R- »