Coilcraft 1008CS-472XJLC

RF inductor, ceramic core, 5% tol, SMT, RoHS

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
1008CS-472XJLC 97,990 Buy Now »
USD
0.850 0.850 0.850 0.330 0.180
Farnell 2
2286723RL 3,740 Buy Now »
GBP
1.01 1.01 0.522 0.248 0.248
2286723 3,740 Buy Now »
GBP
1.01 1.01 0.522 0.248 0.248
element14 APAC
2286723 3,627 Buy Now »
SGD
1.13 1.01 0.774 0.581 0.581
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
69W5353 3,627 Buy Now »
USD
1.29 1.21 1.01 0.487 0.438
Bristol Electronics
1008CS-472XJLC 1,915 ··
USD
0.126 0.126 0.126 0.126 0.126
Quest
1008CS-472XJLC 250 Buy Now »
USD
0.900 0.450 0.270 0.180 0.180
EarthTron
1008CS-472XJLC 3,477 ··
Ewing Components
1008CS-472XJLC 33,000 Send RFQ »
Abacus Technologies
1008CS-472XJLC 5,000 ··
Accelarata
18C-1008CS-472XJLC 75 ··
Florida Circuit
1008CS-472XJLC 8,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
1008CS-472XJLC Contact ··

Descriptions

INDUCTOR, RF, 4.7UH, 5%, 90MHZ, SMD
Newark
IND 4.7uH 5% 7.9MHz
Florida Circuit
RF inductor, ceramic core, 5% tol, SMT, RoHS
Coilcraft Direct
INDUCTOR, RF, 4.7UH, 5%, 90MHZ, SMD; Inductance:4.7µH; Inductance Tolerance:± 5%; DC Resistance Max:4ohm; Self Resonant Frequency:90MHz; Q Factor:20; DC Current Rating:260mA; Q Test Frequency:25MHz; Inductor Case Style:SMD; Product Range:Coilcraft - 1008CS Series
Farnell
RF inductor, ceramic core, 5% tol, SMT, RoHS
Coilcraft
INDUCTOR, 4.7UH, 5%, 90MHZ, SMD, REEL; Inductance:4.7µH; Inductance Tolerance:± 5%; DC Resistance Max:4ohm; Self Resonant Frequency:90MHz; DC Current Rating:260mA; Q Factor:20; Q Test Frequency:25MHz; Inductor Case Style:1008 [2520 Metric]; MSL:(Not Available); Product Range:Coilcraft - 1008CS Series
element14 APAC

Technical Specifications

REACH SVHC Compliance No SVHC
Lead-Free Status Contains Lead
Mounting Type Surface Mount
Current Rating 260 mA
Self Resonant Frequency 90 MHz
Packaging Tape & Reel (TR) Cut Tape (CT)
Inductance 4.7 µH
Lifecycle Status Active
Q-Factor 20
RoHS Exempt

Documents

Coilcraft
Datasheet 2 pages 4 years ago
Datasheet 2 pages 7 years ago

Images

Alternate Names

COIL 1008CS-472XJLC
COILCRAFT INC 1008CS-472XJLC
COILCRAF 1008CS-472XJLC
COI 1008CS-472XJLC
COILCR 1008CS-472XJLC
CLC 1008CS-472XJLC
COILC 1008CS-472XJLC
CONN 1008CS-472XJLC
USA 1008CS-472XJLC
COILCRA 1008CS-472XJLC
COLICRAFT 1008CS-472XJLC
COL 1008CS-472XJLC
COILCFT 1008CS-472XJLC
COICFT 1008CS-472XJLC
COILCRFAT 1008CS-472XJLC
COLCRAFT 1008CS-472XJLC
COILCRF 1008CS-472XJLC
Coilcraft Hong Kong Ltd 1008CS-472XJLC
COILCRAFT /ROHS 1008CS-472XJLC
COILCRAFT EUROPE 1008CS-472XJLC
COILCRFT 1008CS-472XJLC
COILCRAFT T/R 1008CS-472XJLC
COILCRAT 1008CS-472XJLC
Coilcraft Incorporated 1008CS-472XJLC
COTLCRAFT 1008CS-472XJLC

Search for other parts like 1008CS- »