API Delevan 1008-562J

FIXED IND 5.6UH 312MA 1.54 OHM

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
DN08562JTR-ND 0 ··
USD
1.64 1.64
NAC Semi
1008-562J 0 ··
USD
1.32 0.880
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
1008-562J 2,040 ··
4 Star Electronics
1008-562J 960 Send RFQ »
Ben-R-Tek
1008-562J 329 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
1008-562J Contact ··
XS Micro
1008-562J Contact ··
North Star Micro
1008-562J Contact ··

Descriptions

FIXED IND 5.6UH 312MA 1.54 OHM
Digi-Key

Technical Specifications

Self Resonant Frequency 44 MHz
RoHS Non-Compliant
Case / Package (SI) 2520
Packaging Cut Tape (CT) Tape & Reel (TR)
Size-Width 2.03 mm
Lead-Free Status Contains Lead
Case / Package / Footprint 1008
Size-Height 2.03 mm
Inductance 5.6 µH
Mounting Type Surface Mount
Shielding No
Size-Length 2.54 mm

Documents

Allied Electronics
Datasheet 7 pages 10 years ago
Digi-Key
Datasheet 1 page 14 years ago

Alternate Names

API 1008-562J
DELEVAN 1008-562J
SMD 1008-562J
API Delevan Inc 1008-562J
NYT 1008-562J
API Electronics Inc 1008-562J
DELEV 1008-562J
DELEVAN API 1008-562J
API DELEVAN INC (VA) 1008-562J
VANGUARD 1008-562J
API DELEVAN [MIL] 1008-562J
API DELEVA 1008-562J
API DELE 1008-562J
99800 API DELEVAN 1008-562J
American Precision Ind / Delevan 1008-562J
API DELEV 1008-562J
American Precision Ind / 1008-562J
API DELEVAN COI 1008-562J
DELEVAN INDUCTORS 1008-562J
DELEVN 1008-562J

Search for other parts like 1008- »