Try the Octopart BOM Tool! Ad
octopart.com

Cramer 10075

ELECTROMECHANICAL MOTOR TIMER

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
55F4450 0 ··
USD
196.79 171.80 144.73 129.11 129.11
Relay Specialties
10075 0 ··
Farnell
1564432 0 ··
GBP
169.37 147.86 124.56 112.01 112.01
element14 APAC
1564432 0 ··
SGD
268.64 258.96 240.90 240.90 240.90
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
10075 Contact ··

Descriptions

ELECTROMECHANICAL MOTOR TIMER
element14 APAC
ELECTROMECHANICAL MOTOR TIMER
Farnell
Electromechanical Motor Timer; Time Range:9999.9hr; Power Consumption:2.7W; Elapsed Time Max:9999.9h; Leaded Process Compatible:No; Meter Shape:Round; Mounting Type:Panel; No. of Digits/Alpha:5; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
Newark

Technical Specifications

Mounting Type Panel
RoHS Non-Compliant
Power Consumption 2.7 W

Documents

element14
Datasheet 2 pages 11 years ago
Newark
Datasheet 2 pages 11 years ago

Images

Alternate Names

Cramer Co 10075
CRAMER COMPANY 10075
Cramer Inc 10075
Cramer Timers 10075
Cramer Motors 10075

Search for other parts like 10075 »