Amphenol Communications Solutions 10062827-0410EDLF

Conn FPC Connector SKT 4 POS 0.5mm Solder RA SMD Embossed T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Thermoplastic
Contact PlatingGold
Housing MaterialThermoplastic
MountSurface Mount
Number of Pins2
Technical
Contact LocationBottom
Current Rating400 mA
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationRight Angle
PackagingTape & Reel
TerminationSolder
Voltage Rating50 V
Dimensions
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10062827-0410EDLF.

_legacy Avnet
Datasheet2 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 10062827-0410EDLF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 10062827-0410EDLF provided by its distributors.

Conn FPC Connector SKT 4 POS 0.5mm Solder RA SMD Embossed T/R
CONN FPC BOTTOM 4POS 0.50MM R/A
French Electronic Distributor since 1988

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • Amphenol CS (High Speed IO)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Technical Specifications

Physical
Actuator MaterialGlass, Thermoplastic
Contact PlatingGold
Housing MaterialThermoplastic
MountSurface Mount
Number of Pins2
Technical
Contact LocationBottom
Current Rating400 mA
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationRight Angle
PackagingTape & Reel
TerminationSolder
Voltage Rating50 V
Dimensions
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10062827-0410EDLF.

_legacy Avnet
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant