TE Connectivity 1005939-1

LDTC Series 1.1V/g Sensitivity Vibration Acceleration MiniSense Horizontal Sensor
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
Schedule B8541600080

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1005939-1.

Master Electronics
Datasheet4 pages5 years ago
Datasheet5 pages8 years ago
element14 APAC
Datasheet4 pages13 years ago
Sager Electronics
Datasheet4 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Component Distributors Inc.
Datasheet1 page15 years ago

Inventory History

3 month trend:
+3.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1005939-1.

Descriptions

Descriptions of TE Connectivity 1005939-1 provided by its distributors.

LDTC Series 1.1V/g Sensitivity Vibration Acceleration MiniSense Horizontal Sensor
TE Connectivity Vibration Sensor -20C+60C, Dimensions 17.8 x 6 x 1.7 mm
Vibration, Acceleration Sensor Voltage Through Hole PC Pins
Vibration Sensors Hi Out Piezo M Sens LDTC Horiz Mounted
Ultrasonic Proximity Sensors, Cantilever Beam Horizontal Pins, Piezo Series | TE Connectivity 1005939-1
Vibration Sensor, MiniSense 100H Accel 2-Pin
Accelerometer 1100mV/g Automotive 2-Pin
Piezo Film SensorsLDTC - Horizontal
MINI SENSE HORIZ MNT VIBRATION
VIBR SENSOR MINISENSE 100 HORI
Piezoelec Shock Sensor, 260Pc/G, Tht; Supply Voltage:-; Impedance:60Mohm; Sensor Mounting:Through Hole; Power Rating:-; Sensitivity:260Pc/G; External Diameter:-; Internal Diameter:-; Input Current:-; Product Range:Minisense 100 Rohs Compliant: Yes |Te Connectivity Sensors 1005939-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1005939-1.

Technical Specifications

Technical
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
Schedule B8541600080

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1005939-1.

Master Electronics
Datasheet4 pages5 years ago
Datasheet5 pages8 years ago
element14 APAC
Datasheet4 pages13 years ago
Sager Electronics
Datasheet4 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Component Distributors Inc.
Datasheet1 page15 years ago

Compliance

Environmental Classification
RoHSCompliant