Littelfuse 1003R1BI5.5

1003R1BI5.5 - Littelfuse R-rated Medium Voltage Fuse 5.5KV Bolt-in Mount Amp Size: 3R, Voltage: 5.5 Kv
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBolt
Technical
Current Rating100 A
PackagingBulk
Resistance3 Ω
TypeElectrical
Voltage Rating (AC)5.5 kV
Dimensions
Height91.44 mm
Length457.2 mm
Width76.2 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 1003R1BI5.5.

Fuses Unlimited
Datasheet10 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 1003R1BI5.5.

Related Parts

Descriptions

Descriptions of Littelfuse 1003R1BI5.5 provided by its distributors.

1003R1BI5.5 - Littelfuse R-RATED MEDIUM VOLTAGE FUSE 5.5KV BOLT-IN MOUNT AMP Size: 3R, Voltage: 5.5 KV
Fus 5.5Kv Mv R-Rated 3R Bolt-In/Box |Littelfuse 1003R1BI5.5
FUSE CARTRIDGE 100A 5.5KVAC CYL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountBolt
Technical
Current Rating100 A
PackagingBulk
Resistance3 Ω
TypeElectrical
Voltage Rating (AC)5.5 kV
Dimensions
Height91.44 mm
Length457.2 mm
Width76.2 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 1003R1BI5.5.

Fuses Unlimited
Datasheet10 pages9 years ago

Compliance

Environmental Classification
RoHSNon-Compliant