E-Switch 1003P3T1B1M51QE

ESWCH 1003P3T1B1M51QE Switches > Toggle > Mini Toggle Switch
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
MountPanel
Technical
Current Rating5 A
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOn-Off-On
TerminationWire Wrap
Throw Configuration3PDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length10.41 mm

Documents

Download datasheets and manufacturer documentation for E-Switch 1003P3T1B1M51QE.

Electro Sonic
Datasheet10 pages7 years ago
Master Electronics
Datasheet1 page21 years ago

Engineering Resources

View Evaluation kits and Reference designs for E-Switch 1003P3T1B1M51QE.

Related Parts

Descriptions

Descriptions of E-Switch 1003P3T1B1M51QE provided by its distributors.

ESWCH 1003P3T1B1M51QE Switches > Toggle > Mini Toggle Switch
Ea Rohs Compliant: Yes |E-Switch 1003P3T1B1M51QE
1003P3T1B1M51QE | E-Switch 1003P3T1B1M51QE

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
MountPanel
Technical
Current Rating5 A
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOn-Off-On
TerminationWire Wrap
Throw Configuration3PDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length10.41 mm

Documents

Download datasheets and manufacturer documentation for E-Switch 1003P3T1B1M51QE.

Electro Sonic
Datasheet10 pages7 years ago
Master Electronics
Datasheet1 page21 years ago

Compliance

Environmental Classification
RoHSCompliant