Amphenol Communications Solutions 10033526-N3212LF

MINI USB, R/A, 2.0 TYPE B, RCPT, SMD; US; USB Connector Type: Mini Type B; Standard: USB 2.0;
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialGold, Nickel
MountSurface Mount
Technical
Current Rating1 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts5
OrientationRight Angle
PackagingTape and Reel
USB StandardUSB 2.0
Voltage Rating30 V
Dimensions
Height4 mm
Length9.9 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10033526-N3212LF.

Electro Sonic
Datasheet2 pages12 years ago
Farnell
Datasheet2 pages8 years ago
Upverter
Datasheet3 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 10033526-N3212LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 10033526-N3212LF provided by its distributors.

MINI USB, R/A, 2.0 TYPE B, RCPT, SMD; US; USB Connector Type:Mini Type B; Standard:USB 2.0;
MINI USB 2.0- B Type Receptacle conn. Right Angle Surface Mount Type
Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R
MINI USB B TYPE RECEPT.-10033526-N3212LF | Amphenol FCI (Amphenol CS) 10033526N3212LF
MINI USB B-TYPE SMT RECEPTACLE | CONN RCPT MINI USB B 5POS SMD RA
Mini Usb, R/A, 2.0 Type B, Rcpt, Smd; Usb Connector Type:Mini Usb Type B; Usb Standard:Usb 2.0; Gender:Receptacle; No. Of Positions:5Positions; Connector Mounting:Surface Mount; Orientation:Right Angle; Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Communications Solutions 10033526N3212LF

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10033526-N3212LF.
  • 10033526N3212LF

Technical Specifications

Physical
ColorBlack
Contact MaterialGold, Nickel
MountSurface Mount
Technical
Current Rating1 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts5
OrientationRight Angle
PackagingTape and Reel
USB StandardUSB 2.0
Voltage Rating30 V
Dimensions
Height4 mm
Length9.9 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10033526-N3212LF.

Electro Sonic
Datasheet2 pages12 years ago
Farnell
Datasheet2 pages8 years ago
Upverter
Datasheet3 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant