Amphenol Communications Solutions 10029449-111RLF

HDMI, Input Output Connectors, Receptacle, Type A, Right Angle, Surface Mount, 19 Positions.
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialStainless Steel
ColorBlack
Contact MaterialBronze, Gold
Contact PlatingGold
Housing MaterialThermoplastic
MountHorizontal, Surface Mount
Number of Pins19
Number of Terminals19
Technical
Connector TypeHDMI
Current Rating500 mA
FeaturesShielded
GenderReceptacle
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)40 V
Min Operating Temperature-55 °C
Number of Contacts19
Number of Ports1
Number of Positions19
OrientationRight Angle
TerminationSolder
Voltage Rating40 V
Dimensions
Depth9.5 mm
Height6.3 mm
Length15.7 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10029449-111RLF.

Amphenol ICC / FCI
Datasheet2 pages10 years ago
Newark
Datasheet5 pages11 years ago
Electro Sonic
Datasheet5 pages4 years ago
TME
Datasheet5 pages3 years ago
Factory Futures
Datasheet4 pages13 years ago
Datasheet6 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 10029449-111RLF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 10029449-111RLF provided by its distributors.

HDMI, Input Output Connectors, Receptacle, Type A, Right Angle, Surface Mount, 19 Positions.
HDMI Connector, Type A, Gold Flash, 19 Contacts, Receptacle, Surface Mount
Conn HDMI Type A RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port T/R
19 Female HDMI Surface Mount 500mA -20¡æ~+85¡æ SMD D-Sub/DVI/HDMI Connectors ROHS
HDMI TYPE A RECEPT-10029449-111RLF | Amphenol FCI (Amphenol CS) 10029449111RLF
Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10029449-111RLF.
  • 10029449111RLF

Technical Specifications

Physical
Body MaterialStainless Steel
ColorBlack
Contact MaterialBronze, Gold
Contact PlatingGold
Housing MaterialThermoplastic
MountHorizontal, Surface Mount
Number of Pins19
Number of Terminals19
Technical
Connector TypeHDMI
Current Rating500 mA
FeaturesShielded
GenderReceptacle
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)40 V
Min Operating Temperature-55 °C
Number of Contacts19
Number of Ports1
Number of Positions19
OrientationRight Angle
TerminationSolder
Voltage Rating40 V
Dimensions
Depth9.5 mm
Height6.3 mm
Length15.7 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10029449-111RLF.

Amphenol ICC / FCI
Datasheet2 pages10 years ago
Newark
Datasheet5 pages11 years ago
Electro Sonic
Datasheet5 pages4 years ago
TME
Datasheet5 pages3 years ago
Factory Futures
Datasheet4 pages13 years ago
Datasheet6 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant