FCI 10028916-4555P00LF

Conn Hard Metric RCP 4Power POS Press Fit ST Thru-Hole

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
609-2090-ND 778 Buy Now »
USD
10.20 9.76 8.21 6.08 5.77
Avnet
10028916-4555P00LF 0 ··
USD
5.68
Newark
37K8729 7 Buy Now »
USD
5.35
TTI
10028916-4555P00LF 346 Buy Now »
USD
8.53 8.53 8.53 8.53 8.53
Allied Electronics
70411359 0 ··
USD
9.87 9.87
Farnell
1568216 0 ··
GBP
7.57 7.57 5.04 3.79 3.70
element14 APAC
1568216 0 ··
SGD
15.10 14.45 12.15 9.00 8.54
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1813071 Yes ··
USD
10.49 9.65 8.75 8.75 8.75
Quest
10028916-4555P00LF 36 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
10028916-4555P00LF Contact ··
Touchstone Systems
10028916-4555P00LF Contact Send RFQ »
XS Micro
10028916-4555P00LF Contact ··
SemiconductorPLUS
10028916-4555P00LF Contact ··
TransparentC
10028916-4555P00LF Contact ··

Descriptions

BACKPLANE CONNECTOR, RECEPTICLE, 4 POSITION
Newark
RECEPTACLE, VERT 4 WAY
element14 APAC
Conn Hard Metric RCP 4Power POS Press Fit ST Thru-Hole
Avnet
RECEPTACLE, VERT 4 WAY
Farnell
CONN RECEPT POWER 4POS VERT PCB
Digi-Key
10028916-4555P00LF-POWER 2X2 RECEPTACLE
Allied Electronics

Technical Specifications

Contact Material Copper Alloy
Mounting Type Through Hole
RoHS Compliant
Size-Height 10.4 mm
Material Thermoplastic
Flammability Rating UL 94 V-0
Gender Female
REACH SVHC Compliance No SVHC
Number of Positions 4
Color Black
Lead-Free Status Lead Free
Packaging Bulk
Contact Resistance 1 mΩ
Size-Width 10.03 mm
Size-Length 13.84 mm
Number of Rows 2
Contact Plating Gold
Number of Contacts 4
Pin Pitch 2 mm
Number of Mating Cycles 100

Documents

Newark
Datasheet 2 pages 6 years ago
element14
Datasheet 2 pages 7 years ago
Verical
Datasheet 2 pages 9 years ago
Digi-Key
Datasheet 2 pages 11 years ago
Farnell
Datasheet 2 pages 10 years ago

Images

Alternate Names

FCI/BERG 10028916-4555P00LF
FCI ELECTRONICS 10028916-4555P00LF
FRAMATOME 10028916-4555P00LF
DUPONT 10028916-4555P00LF
MCK 10028916-4555P00LF
FCI INC 10028916-4555P00LF
BRG 10028916-4555P00LF
KESTER 10028916-4555P00LF
BERG/FCI 10028916-4555P00LF
FCI CONNECT 10028916-4555P00LF
FCI CONNECTORS 10028916-4555P00LF
FRAME CONNECTORS INT'L 10028916-4555P00LF
FCI (ELX) 10028916-4555P00LF
DUP 10028916-4555P00LF
FCA 10028916-4555P00LF
DUPO 10028916-4555P00LF
AMPHENOL FCI 10028916-4555P00LF
FCI Semiconductor 10028916-4555P00LF
FCI (MVL) 10028916-4555P00LF
BERG FRAMATOME CONNE 10028916-4555P00LF
FCI Automotive 10028916-4555P00LF
FCI SINGAPORE PTE LTD 10028916-4555P00LF
FCI ELECT 10028916-4555P00LF
FCI BERG / CDC DIVI 10028916-4555P00LF
Framatome Connectors International 10028916-4555P00LF

Search for other parts like 10028916- »