Try the Octopart BOM Tool! Ad
octopart.com

Norgren 100231008

UNEQUAL STEM, 10X8MM; Max Bore Diameter:8mm; External Diameter:14mm; Material:Brass; External Diameter:10mm; Inlet Outsi...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
element14 APAC
7012408 0 ··
SGD
13.26 13.26 13.26 13.26 13.26
Farnell
7012408 0 ··
GBP
3.75 3.64 3.34 3.24 3.24

Descriptions

UNEQUAL STEM, 10X8MM; Max Bore Diameter:8mm; External Diameter:14mm; Material:Brass; External Diameter:10mm; Inlet Outside Diameter:10mm; Inlet Tube Diameter:8mm; Max Operating Temperature:80°C; Max Pressure (Bar):18bar; Min Temperature Operating:-20°C; Overall Length:38.2mm
Farnell
UNEQUAL STEM, 10X8MM; Fitting Type:Reducer; Bore Size:8mm; External Diameter:10mm; SVHC:No SVHC (19-Dec-2011); Bore Diameter Max:8mm; External Diameter:14mm; Inlet Outside Diameter:10mm; Inlet Tube Diameter:8mm; Material:Brass; Operating Temperature Max:80°C; Operating Temperature Min:-20°C; Outer Diameter:8mm; Overall Length:38.2mm; Pressure Max:18bar
element14 APAC

Technical Specifications

Material Brass
REACH SVHC Compliance No SVHC
RoHS Not Applicable

Documents

Farnell
Datasheet 13 pages 20 years ago
Datasheet 13 pages 17 years ago

Images

Alternate Names

IMI Norgren 100231008
NORGREN HERION 100231008
NORGREN CO 100231008
CA NORGREN CO 100231008
NORGREN INC 100231008
NORGREN-AIR LINE 100231008
Norgren Fluidics 100231008
NORGREN-CYLINDERS/ACTUATORS 100231008
Watson Smith 100231008
NORGREN CORPORATION 100231008
NORGREN -DOT FITTINGS 100231008

Search for other parts like 100231008 »