Amphenol 10022753-114LF

Conn Clincher RCP 14 POS 2.54mm IDT ST Cable Mount Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Housing ColorBlue
Housing MaterialPolypropylene
MountCable, Free Hanging
Technical
Contact Resistance15 mΩ
Current Rating2 A
GenderFemale
Insulation Resistance5 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)500 V
Min Operating Temperature-65 °C
Number of Contacts14
Number of Positions14
Number of Rows1
OrientationStraight
TerminationIDC
Voltage Rating500 V
Wire/Cable TypeRibbon
Dimensions
Depth12.7 mm
Length40.39 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol 10022753-114LF.

_legacy Avnet
Datasheet6 pages12 years ago
Arrow Electronics
Datasheet6 pages17 years ago
DigiKey
Datasheet6 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol 10022753-114LF.

Descriptions

Descriptions of Amphenol 10022753-114LF provided by its distributors.

Conn Clincher RCP 14 POS 2.54mm IDT ST Cable Mount Tray
LATCHING CLINCHER-RECPT ASSY (
Contact for details

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORPORATION
  • AMPHENOL CORP
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol Thermometrics
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Technical Specifications

Physical
Contact PlatingTin
Housing ColorBlue
Housing MaterialPolypropylene
MountCable, Free Hanging
Technical
Contact Resistance15 mΩ
Current Rating2 A
GenderFemale
Insulation Resistance5 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)500 V
Min Operating Temperature-65 °C
Number of Contacts14
Number of Positions14
Number of Rows1
OrientationStraight
TerminationIDC
Voltage Rating500 V
Wire/Cable TypeRibbon
Dimensions
Depth12.7 mm
Length40.39 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol 10022753-114LF.

_legacy Avnet
Datasheet6 pages12 years ago
Arrow Electronics
Datasheet6 pages17 years ago
DigiKey
Datasheet6 pages17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant