Amphenol Communications Solutions 10018784-11110TLF

Conn PCI Express Card Edge SKT 36 POS 2mm Solder ST Thru-Hole Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
Insulation MaterialNylon
MountThrough Hole
Technical
Connector TypeCantilever
Current Rating1.1 A
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-55 °C
Number of Contacts36
Number of Positions36
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating (AC)300 V
Dimensions
Board Thickness2.36 mm
Card Thickness1.5748 mm
Length25 mm
Pitch2 mm
Width7.4 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10018784-11110TLF.

Newark
Datasheet4 pages9 years ago
_legacy Avnet
Datasheet6 pages17 years ago
DigiKey
Datasheet6 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 10018784-11110TLF.

Descriptions

Descriptions of Amphenol Communications Solutions 10018784-11110TLF provided by its distributors.

Conn PCI Express Card Edge SKT 36 POS 2mm Solder ST Thru-Hole Tray
PCI EXPRESS TH 36P-10018784-11110TLF ROHS COMPLIANT: YES
CONN PCI EXPRESS 36POS VERT PCB
10018784-11110TLF-PCI EXPRESS 2X18 POS BK
PCI EXPRESS TH 36P-10018784-11

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • Amphenol CS (High Speed IO)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
Insulation MaterialNylon
MountThrough Hole
Technical
Connector TypeCantilever
Current Rating1.1 A
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-55 °C
Number of Contacts36
Number of Positions36
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating (AC)300 V
Dimensions
Board Thickness2.36 mm
Card Thickness1.5748 mm
Length25 mm
Pitch2 mm
Width7.4 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10018784-11110TLF.

Newark
Datasheet4 pages9 years ago
_legacy Avnet
Datasheet6 pages17 years ago
DigiKey
Datasheet6 pages17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant