Amphenol Communications Solutions 10018784-10210TLF

Card Edge Connector, PCI Express, Dual Side, 2.36 mm, 36 Contacts, Through Hole Mount, Straight
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
Insulation MaterialNylon
MountThrough Hole
Number of Pins36
Technical
Connector TypeCantilever
Current Rating1.1 A
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-55 °C
Number of Contacts36
Number of Positions36
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating (AC)300 V
Dimensions
Board Thickness2.36 mm
Card Thickness1.5748 mm
Length25 mm
Pitch2 mm
Width7.4 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10018784-10210TLF.

Master Electronics
Datasheet6 pages8 years ago
Newark
Datasheet4 pages9 years ago
_legacy Avnet
Datasheet6 pages17 years ago
DigiKey
Datasheet6 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 10018784-10210TLF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 10018784-10210TLF provided by its distributors.

Card Edge Connector, PCI Express, Dual Side, 2.36 mm, 36 Contacts, Through Hole Mount, Straight
Conn PCI Express Card Edge SKT 36 POS 2mm Solder ST Thru-Hole Tray
CARD EDGE CONN, DUAL SIDE, 36 POS, THT; Card Edge Connector Type: Dual Side; Card Thickness: 2.36mm; No. of Contacts: 36 Contacts; Connector Mounting: Through Hole Mount; Connector Body Orientation: Straig 53W2190

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • Amphenol CS (High Speed IO)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
Insulation MaterialNylon
MountThrough Hole
Number of Pins36
Technical
Connector TypeCantilever
Current Rating1.1 A
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-55 °C
Number of Contacts36
Number of Positions36
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating (AC)300 V
Dimensions
Board Thickness2.36 mm
Card Thickness1.5748 mm
Length25 mm
Pitch2 mm
Width7.4 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10018784-10210TLF.

Master Electronics
Datasheet6 pages8 years ago
Newark
Datasheet4 pages9 years ago
_legacy Avnet
Datasheet6 pages17 years ago
DigiKey
Datasheet6 pages17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant