FCI 10018783-11110TLF

Conn PCI Express Card Edge SKT 36 POS 2mm Solder ST Thru-Hole Tray

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
10018783-11110TLF 10,500 Buy Now »
USD
0.341
Avnet
10018783-11110TLF 0 ··
USD
0.281
Mouser
649-1001878311110TLF 5,232 Buy Now »
USD
0.650 0.615 0.471 0.338 0.277
Newark 2
53W2136 0 ··
USD
0.760 0.760 0.760 0.461 0.418
93K2079 3,555 Buy Now »
USD
0.970 0.842 0.629 0.538
TTI
10018783-11110TLF 0 ··
USD
0.394 0.394 0.394
Digi-Key
609-1995-ND 0 ··
USD
0.297
Allied Electronics
70473876 0 ··
USD
0.510 0.420 0.360 0.310
Farnell
1144435 3,705 Buy Now »
GBP
0.250 0.206 0.184 0.177
element14 APAC
1144435 3,480 Buy Now »
SGD
0.630 0.522 0.449 0.449
RS Components
6159518 2,695 Buy Now »
GBP
0.258 0.212 0.178 0.178
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
10018783-11110TLF Contact ··
Touchstone Systems
10018783-11110TLF Contact Send RFQ »
XS Micro
10018783-11110TLF Contact ··

Descriptions

PCI EXPRESS 36WAY 1 LINK
Allied Electronics
CARD EDGE CONNECTOR, RECEPTACLE, 36POS
Newark
CONNECTOR, PCI, 2X18WAY
Farnell
Conn PCI Express Card Edge SKT 36 POS 2mm Solder ST Thru-Hole Tray
Verical
36way x1 link PCI express cardedge
RS Components
PCI EXPRESS EDGE CARD
TTI
Conn PCI Express Card SKT 36 POS 2mm Solder ST Thru-Hole Tray
Avnet
CONNECTOR, PCI, 2X18WAY
element14 APAC
CONN PCI EXPRESS 36POS VERT PCB
Digi-Key

Technical Specifications

Material Nylon
Contact Resistance 30 mΩ
Size-Height 11.25 mm
Gender Female
Current Rating 1.1 A
Housing Color Black
Contact Material Copper Alloy
Mounting Type Through Hole Vertical
Lead-Free Status Lead Free
Housing Material Nylon
Number of Mating Cycles 50
Insulation Resistance 1 GΩ
Pin Pitch 1 mm
Size-Length 25 mm
Number of Contacts 36
Flammability Rating UL 94 V-0
RoHS Compliant
Contact Plating Gold
Size-Width 7.4 mm
Color Black
Number of Positions 36
Packaging Tray
REACH SVHC Compliance No SVHC

Documents

Arrow
Datasheet 7 pages 6 years ago
Allied Electronics
Datasheet 7 pages 2 years ago
_crawl Avnet
Datasheet 7 pages 6 years ago
Digi-Key
Datasheet 7 pages 11 years ago
Farnell
Datasheet 7 pages 11 years ago

Images

Alternate Names

FCI/BERG 10018783-11110TLF
FCI ELECTRONICS 10018783-11110TLF
FRAMATOME 10018783-11110TLF
DUPONT 10018783-11110TLF
MCK 10018783-11110TLF
FCI INC 10018783-11110TLF
BRG 10018783-11110TLF
KESTER 10018783-11110TLF
BERG/FCI 10018783-11110TLF
FCI CONNECT 10018783-11110TLF
FCI CONNECTORS 10018783-11110TLF
FRAME CONNECTORS INT'L 10018783-11110TLF
FCI (ELX) 10018783-11110TLF
DUP 10018783-11110TLF
FCA 10018783-11110TLF
DUPO 10018783-11110TLF
AMPHENOL FCI 10018783-11110TLF
FCI Semiconductor 10018783-11110TLF
FCI (MVL) 10018783-11110TLF
BERG FRAMATOME CONNE 10018783-11110TLF
FCI Automotive 10018783-11110TLF
FCI SINGAPORE PTE LTD 10018783-11110TLF
FCI ELECT 10018783-11110TLF
FCI BERG / CDC DIVI 10018783-11110TLF
Framatome Connectors International 10018783-11110TLF

Search for other parts like 10018783- »