Amphenol Communications Solutions 10018783-10000MLF

Conn PCI Express Card Edge SKT 36 POS 2mm Solder ST Thru-Hole Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGXT, Gold, Tin
Housing ColorBlack
Housing MaterialNylon
Insulation MaterialNylon
MountThrough Hole
Technical
Current Rating1.1 A
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-55 °C
Number of Positions36
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating (AC)300 V
Dimensions
Board Thickness1.56 mm
Card Thickness1.5748 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10018783-10000MLF.

Amphenol ICC / FCI
Datasheet4 pages9 years ago
_legacy Avnet
Datasheet7 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 10018783-10000MLF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 10018783-10000MLF provided by its distributors.

Conn PCI Express Card Edge SKT 36 POS 2mm Solder ST Thru-Hole Tray
PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch
PCI EXPRESS TH 36P-10018783-10000MLF ROHS COMPLIANT: YES
L-845/722 Hex Wrench Installation Tool

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Technical Specifications

Physical
ColorBlack
Contact PlatingGXT, Gold, Tin
Housing ColorBlack
Housing MaterialNylon
Insulation MaterialNylon
MountThrough Hole
Technical
Current Rating1.1 A
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-55 °C
Number of Positions36
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating (AC)300 V
Dimensions
Board Thickness1.56 mm
Card Thickness1.5748 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10018783-10000MLF.

Amphenol ICC / FCI
Datasheet4 pages9 years ago
_legacy Avnet
Datasheet7 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant