TE Connectivity / AMP 100143-1

CONNECTOR, PLUG, 2MM HARD METRIC, TYPE A, 110 POS, ACTION PIN POST, SIGNAL

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
100143-1 3 Buy Now »
USD
4.55 4.55 3.77 3.77 3.77
Verical 2
100143-1 33 Buy Now »
USD
4.53 4.53 4.53
100143-1 9 Buy Now »
USD
5.92 5.92 5.92 5.92
Avnet
100143-1 0 ··
USD
7.52 7.36 6.63 6.63 6.63
Digi-Key
100143-1-ND 122 Buy Now »
USD
10.49 10.49 8.45 5.76 5.76
Newark
33B3935 4 Buy Now »
USD
10.48 10.48 8.45 5.76 5.76
Chip One Stop Japan
C1S757100579881 3 Buy Now »
JPY
1270.00 1270.00 1270.00 1270.00 1270.00
Mouser
571-1001431 0 ··
USD
10.30 10.30 8.29 5.65 5.65
TTI
100143-1 0 ··
USD
6.44 6.44
Onlinecomponents.com
1001431 35 Buy Now »
USD
4.53 4.53 4.18 3.44 3.04
Master Electronics
1001431 30 ··
USD
4.53 4.53 4.18 3.44 3.04
Chip One Stop Global
C1S757100987479 6 Buy Now »
JPY
1520.00 1520.00 1520.00 1520.00 1520.00
Allied Electronics
70085999 0 ··
USD
7.01 7.01
Heilind Electronics
AMP100143-1 0 ··
PEI Genesis
100143-1 0 ··
Heilind Asia
AMP100143-1 0 ··
Richardson RFPD
100143-1 0 ··
element14 APAC
1321635 4 Buy Now »
CNY
60.00 60.00 47.20 47.00 47.00
Electro Sonic
1001431 39 Buy Now »
USD
4.80 4.80 4.43 3.65 3.22
RS Components
7189147 12 Buy Now »
GBP
8.73 8.73 5.07 3.55 3.55
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
100143-1 2,555 Buy Now »
USD
5.55 2.77 2.59 2.22 1.94
Gerber
100143-1 58 Buy Now »
USD
6.38 6.38 6.38 6.38 6.38
Area51
100143-1 5 ··
USD
3.51 3.51 3.51 3.51 3.51
Jameco
736763 Yes ··
USD
10.05 9.25 8.39 8.39 8.39
Ewing Components
100143-1 15,956 Send RFQ »
4 Star Electronics
100143-1 108 Send RFQ »
Abacus Technologies
100143-1 5,000 ··
Tencell
100143-1 5 Buy Now »
USD
6.35 6.00 6.00
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
100143-1 Contact Send RFQ »
North Star Micro
100143-1 Contact ··
Bristol Electronics
100143-1 Contact ··
Summit Electronics
100143-1 Contact Send RFQ »
XS Micro
100143-1 Contact ··
SemiconductorPLUS
100143-1 Contact ··

Descriptions

CARD-EDGE AND BACKPLANE CONNECTOR
Richardson RFPD
2mm Hard Metric PCB Mount Connectors (Z-PACK 2mm HM) Product Highlights: Connector Connector Type = Type A Plug Interface Type = 2mm HM Contact Type = ACTION PIN Post, Signal
North Star Micro
Conn Hard Metric PL 110 POS 2mm Press Fit ST Thru-Hole Automotive Tube
Verical
Header vert pcb 110way 5 row Pin Z-Pack
RS Components
Conn Hard Metric PL 110 POS 2mm Press Fit ST Thru-Hole Automotive Tube
Chip One Stop Japan
Z-Pack Connectors 110P 5 ROW MALE CONN
Mouser
HARD METRIC CONNECTOR, PLUG, 110 POSITION
Newark
Conn Hard Metric PL 110 POS 2mm Press Fit ST Thru-Hole
Avnet
Conn Hard Metric PL 110 POS 2mm Press Fit ST Thru-Hole Automotive Tube
Chip One Stop Global
Connector Hard Metric PL 110 Position 2mm Press Fit Straight Thru-
Jameco
PACK/A MALE HDR 110P, 2MM HM
Master Electronics
PACK/A MALE HDR 110P, 2MM HM
Heilind Asia
STK NEW AND ORIGINAL
Gerber
CONN HEADER 110POS VERT GOLD 2MM
Digi-Key
CONNECTOR, PLUG, 2MM HARD METRIC, TYPE A, 110 POS, ACTION PIN POST, SIGNAL
Allied Electronics
PACK/A MALE HDR 110P, 2MM HM
TE Connectivity
PACK/A MALE HDR 110P 2MM HM
PEI Genesis
PACK/A MALE HDR 110P, 2MM HM
Onlinecomponents.com
PACK/A MALE HDR 110P 2MM HM
Heilind Electronics

Technical Specifications

Housing Color Gray
Packaging Tube
RoHS Non-Compliant
Orientation Vertical
Shielding No
ELV Compliant Non-Compliant
Flammability Rating UL 94 V-0
Number of Positions 110
Mounting Type Through Hole
Number of Contacts 110
Size-Height 13.45 mm
Lifecycle Status Active
Pin Pitch 2 mm
Contact Material Phosphor Bronze
Gender Male
Size-Length 49.9 mm
Number of Rows 5
Lead-Free Status Not Applicable
Housing Material Plastic
Contact Plating Gold
Size-Width 15.4 mm

Documents

Tyco Electronics
Datasheet 6 pages 4 years ago
TE Connectivity
Technical Drawing 2 pages 3 years ago
Datasheet 1 page 11 years ago
Datasheet 22 pages
Instruction Sheet 28 pages 11 years ago
Datasheet 9 pages
Jameco
Datasheet 3 pages 10 years ago
Electro Sonic
Datasheet 60 pages 8 years ago
Verical
Datasheet 2 pages 10 years ago
Allied Electronics
Datasheet 4 pages 2 years ago
Arrow
Datasheet 6 pages 7 years ago
Onlinecomponents.com
Datasheet 60 pages 8 years ago
Datasheet 60 pages 8 years ago
Datasheet 1 page 11 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago
Materials Sheet 2 pages 2 years ago

Images

Alternate Names

AMP/TYCO 100143-1
TYCO/AMP 100143-1
TYCO ELECTRONICS AMP 100143-1
TE Connectivity / AMP Brand 100143-1
AMP/Tyco Electronics 100143-1
AMP/TE Connectivity 100143-1
TE CNTY - AMP 100143-1
TE Connectivity / Tyco Electronics AMP 100143-1
AMP/TYCO ELECTR 100143-1
TYCO ELECTRONICS AMP ITALIA S 100143-1
AMP INC 100143-1
TYCO/AMP INC 100143-1
TE CONNECTIVITY AMP (VA) 100143-1
TYCO ELECTRONICS AMP (VA) 100143-1
TE CONNECTIVITY AMP CONNECTORS 100143-1
AMP/TE CONNECTIVITY ACCT 167798 100143-1
TYCO COLOMBIA 100143-1
AMP INCORPORATED (TYCO ELECTRONICS 100143-1
TE Connectivity / Hartman Brand 100143-1
TE CONNECTIVITY / AMP BRA 100143-1
TYCO INC (AMP) 100143-1
TYCO ELECTRONICS 100143-1
AMP ( TYC) 100143-1
TE AMP TYCO 100143-1
TE Connectivity / Am 100143-1
TE Connectivity AMP Connectors 100143-1

Search for other parts like 100143- »