Weidmuller 1000930000

Pluggable Terminal Block Plug 2 Position 5.08mm Straight Cable Mount Black Box
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCuSn
Contact PlatingTin
Housing ColorBlack
MountFree Hanging
Number of Pins2
Technical
Current10 A
Current Rating20.8 A
Number of Poles2
Number of Rows1
PackagingBox
TerminationScrewless
Voltage300 V
Voltage Rating300 V
Dimensions
Pitch5.08 mm
Stripping Length10 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1000930000.

Burklin Elektronik
Datasheet9 pages7 years ago
Electro Sonic
Datasheet8 pages4 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1000930000.

Related Parts

Descriptions

Descriptions of Weidmuller 1000930000 provided by its distributors.

Pluggable Terminal Block Plug 2 Position 5.08mm Straight Cable Mount Black Box
Weidmüller OMNIMATE Signal - series BL/SL 5.08 BLDF 5.08/02/180F SN BK BX - 1000930000
Pin header, 2 pole, pitch 5.08 mm, straight, black, 1000930000
TERM BLOCK PLUG 2POS STR 5.08MM
BLDF 5.08/02/180F SN BK BX. PCB plug-in connector, female plug, 5.08 mm, No. of poles: 2, 180°, PUSH IN, Clamping range, rated connection, max.: 3.31 mm², Box GTIN (EAN): 4032248817252

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBlack
Contact MaterialCuSn
Contact PlatingTin
Housing ColorBlack
MountFree Hanging
Number of Pins2
Technical
Current10 A
Current Rating20.8 A
Number of Poles2
Number of Rows1
PackagingBox
TerminationScrewless
Voltage300 V
Voltage Rating300 V
Dimensions
Pitch5.08 mm
Stripping Length10 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1000930000.

Burklin Elektronik
Datasheet9 pages7 years ago
Electro Sonic
Datasheet8 pages4 years ago

Compliance

Environmental Classification
ApprovalscURus
Flammability RatingUL94 V-0
RoHSCompliant