Molex 10-89-7502

Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole C-Grid???? Bag

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
10-89-7502 1,201 Buy Now »
USD
2.20 2.16 2.16
Avnet
10-89-7502 0 ··
USD
1.77
Carlton-Bates
78068796225 0 ··
USD
6.29 6.29 6.29 6.29 6.29
Newark
74K2675 65 Buy Now »
USD
4.36 4.18 3.18 2.45 2.36
Chip One Stop Japan
MOLE-0043980 1,050 Buy Now »
USD
6.35 6.35 6.35 1.60 1.60
Mouser
538-10-89-7502 394 Buy Now »
USD
4.36 4.18 3.18 2.45 2.36
TTI
10-89-7502 14,172 Buy Now »
Onlinecomponents.com
10897502 376 Buy Now »
USD
2.95 2.95 2.59 2.44 1.81
Chip One Stop Global
C1S516500439805 1,201 Buy Now »
JPY
425.00
Heilind Electronics
MOL10-89-7502 338 Buy Now »
USD
1.68 1.68 1.68 1.40 1.36
Master Electronics
10897502 250 ··
USD
2.95 2.95 2.59 2.44 1.81
Allied Electronics
70191003 84 Buy Now »
USD
6.35 5.68 4.29 3.28 3.28
Interstate Connecting Components
10-89-7502 338 Buy Now »
Heilind Asia
MOL10-89-7502 0 ··
Farnell
1143569 65 Buy Now »
GBP
3.84 3.68 2.80 2.32 2.32
element14 APAC
1143569 65 Buy Now »
SGD
6.72 6.44 4.90 3.78 3.64
Electro Sonic
10897502 1,251 Buy Now »
USD
3.13 3.13 2.75 2.59 1.92
Avnet Europe
10-89-7502 0 ··
EUR
1.16
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
10-89-7502 103 Buy Now »
USD
2.26 2.26 2.26 2.26 2.26
STLAA.com
10-89-7502 120 ··
Abacus Technologies
10-89-7502 217 ··
Tencell
10-89-7502 930 Buy Now »
USD
2.33 2.33 2.33 2.29 2.29
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
10-89-7502 Contact ··
SemiconductorPLUS
10-89-7502 Contact ··
XS Micro
10-89-7502 Contact ··

Descriptions

CGRID VT BKWY HDR 15 SAU 50CKT
Heilind Asia
CGRID VT BKWY HDR 15 SAU 50
Onlinecomponents.com
Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole C-Grid? Bag
Verical
Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole Bag
Avnet
BOARD-BOARD CONN, HEADER, 50WAY, 2ROW
element14 APAC
Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole C-Grid???? Bag
Chip One Stop Global
CGRID VT BKWY HDR 15 SAU 50CKT
Interstate Connecting Components
BOARD-BOARD CONNECTOR, HEADER, 50 POSITION, 2ROW
Farnell
C-Grid Connectors 2X25 VET HDR 15u Au DUAL ROW
Mouser
Pin Header PCB - Vertical 50P
Carlton-Bates
DUAL ROW STRAIGHT PIN BREAKAWAY HEADER;50 CIRCUITS
Allied Electronics
CGrid VT Bkwy Hdr 15SAu 50Ckt 240110
Master Electronics
HDR VT 2X25P .1 240/110 15AU
TTI
2.54mm Pitch C-Grid® Breakaway Header, Dual Row, Vertical, High Temperature, 50 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating, 2.72mm PC Tail
Molex
Pin Header; Connector Type:Board-to-Board; Gender:Header; No. of Contacts:50; Pitch Spacing:2.54mm; Contact Termination:Through Hole; Contact Material:Copper Alloy; Series:C-Grid; Contact Plating:Gold; No. of Rows:2 ;RoHS Compliant: Yes
Newark
CGRID VT BKWY HDR 15 SAU 50CKT
Heilind Electronics

Technical Specifications

Housing Material Thermoplastic
Lead-Free Status Lead Free
Halogen Free Status Low Halogen
Pin Pitch 2.54 mm
Lifecycle Status Active
Size-Length 63.25 mm
Number of Rows 2
Packaging Bag
REACH SVHC Compliance No SVHC
Mounting Type Through Hole
Glow Wire Compliant Non-Compliant
Size-Width 5.08 mm
Number of Circuits 50
Number of Contacts 50
Material Copper Alloy
Flammability Rating UL 94 V-0
ELV Compliant Compliant
RoHS Compliant
Contact Plating Gold
Size-Height 2.29 mm
Orientation Vertical
Number of Positions 50
Housing Color Black
Contact Material Copper Alloy
Voltage Rating (DC) 250 V
Gender Male
Color Black
Current Rating 3 A

Documents

Molex
Datasheet, Technical Drawing 2 pages 7 years ago
Datasheet 2 pages 3 years ago
Datasheet 2 pages 7 years ago
Electro Sonic
Datasheet 2 pages 10 months ago
Datasheet 2 pages 3 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 1 page 14 years ago
Datasheet 2 pages 1 year ago
Datasheet 2 pages 2 years ago
Digi-Key
Datasheet 2 pages 11 years ago
Allied Electronics
Datasheet 6 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 2 years ago

Images

Alternate Names

MOLEX INC 10-89-7502
MOL 10-89-7502
MLX 10-89-7502
MOLE 10-89-7502
MOLX 10-89-7502
MOLEX INCORPORATED 10-89-7502
MOLEX CONNECTOR CORPORATION 10-89-7502
MOLEX CONNECTOR CORP 10-89-7502
MOLEX HONG KONG CHINA LTD 10-89-7502
MOLEX ELECTRONICS 10-89-7502
MXA 10-89-7502
MOLEX PREMISE NETWORK 10-89-7502
MOLEX INTERCONNECT GMBH 10-89-7502
MOLEX GMBH 10-89-7502
Molex Taiwan Ltd 10-89-7502
MOLEX INDUSTRIAL 10-89-7502
MOELX 10-89-7502
MOLEX INTERCONNECT 10-89-7502
MOLEX ELEKTRONIK GMBH 10-89-7502
MOLEX CONNECTOR 10-89-7502
MOLEX-ETC 10-89-7502
GWCONNECT BY MOLEX 10-89-7502
MOLEX / Rohs 10-89-7502
MOLEX JAPAN COMPANY LIMITED 10-89-7502
MOLEX INDUSTRIAL HDC 10-89-7502
Molex, LLC 10-89-7502

Search for other parts like 10- »