Molex 10-89-1081

2.54mm Pitch C-Grid® Breakaway Header, Dual Row, Vertical, 8 Circuits, 6.10mm Mating Pin Length, 0.38µm Gold (Au)...
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
PlatingTin
Technical
Connector TypeMale Pin
Contact GenderMale
Contact Resistance15 mΩ
Current Rating3 A
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Circuits8
Number of Contacts8
Number of Positions8
Number of Rows2
OrientationVertical
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Mating Length6.096 mm
Depth5.08 mm
Length9.91 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 10-89-1081.

Molex
Datasheet2 pages19 years ago
DigiKey
Datasheet2 pages19 years ago
Newark
Datasheet1 page22 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 10-89-1081.

Descriptions

Descriptions of Molex 10-89-1081 provided by its distributors.

2.54mm Pitch C-Grid® Breakaway Header, Dual Row, Vertical, 8 Circuits, 6.10mm Mating Pin Length, 0.38µm Gold (Au) Selective Plating
CONN HEADER 8POS .100 VERT GOLD
HEADER 4X2 UNSHROUDED P=2.54
2X4 .100 15au BRK HDR

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 010891081
  • 10891081

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
PlatingTin
Technical
Connector TypeMale Pin
Contact GenderMale
Contact Resistance15 mΩ
Current Rating3 A
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Circuits8
Number of Contacts8
Number of Positions8
Number of Rows2
OrientationVertical
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Mating Length6.096 mm
Depth5.08 mm
Length9.91 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 10-89-1081.

Molex
Datasheet2 pages19 years ago
DigiKey
Datasheet2 pages19 years ago
Newark
Datasheet1 page22 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago