Molex 10-88-3081

Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole C-Grid® Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyester
MaterialBrass
MountThrough Hole
PlatingTin
Technical
Connector TypeMale Pin
Current Rating3 A
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-40 °C
Number of Circuits8
Number of Contacts8
Number of Positions8
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Mating Length10.6426 mm
Height5.59 mm
Length9.91 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width2.29 mm

Documents

Download datasheets and manufacturer documentation for Molex 10-88-3081.

Molex
Technical Drawing4 pages11 years ago
Datasheet2 pages11 years ago
Datasheet4 pages15 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages12 years ago
DigiKey
Datasheet4 pages16 years ago
Jameco
Datasheet5 pages18 years ago

Inventory History

3 month trend:
-13.40%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 10-88-3081.

Related Parts

Descriptions

Descriptions of Molex 10-88-3081 provided by its distributors.

Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole C-Grid® Tube
Header Connector,pcb Mount,recept,8 Contacts,pin,0.1 Pitch,r Angle Pc Tail Terminal |Molex 10-88-3081
2.54mm,C-Grid®,Header, HiPro,Dual,RA,6.10mmPin,8P,
CGrid R/A Bkwy HPro Hdr Tin 8Ckt | Molex Incorporated 10-88-3081
2.54mm Pitch C-Grid Breakaway Header, High Profile, Dual Row, Right Angle, 8 Circuits, 6.10mm Mating Pin Length, Tin (Sn) Plating
Headers & Wire Housings HDR RA 2X04P .1 240/110 SN

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0010883081
  • 010883081
  • 10883081
  • A-70216-0081
  • A70216-0081

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyester
MaterialBrass
MountThrough Hole
PlatingTin
Technical
Connector TypeMale Pin
Current Rating3 A
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-40 °C
Number of Circuits8
Number of Contacts8
Number of Positions8
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Mating Length10.6426 mm
Height5.59 mm
Length9.91 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width2.29 mm

Documents

Download datasheets and manufacturer documentation for Molex 10-88-3081.

Molex
Technical Drawing4 pages11 years ago
Datasheet2 pages11 years ago
Datasheet4 pages15 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages12 years ago
DigiKey
Datasheet4 pages16 years ago
Jameco
Datasheet5 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago