Amphenol Industrial C10-638974-000

Conn Power PL 2Power POS 13mm Crimp ST Cable Mount 2 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorGrey
Contact PlatingSilver
Housing MaterialPlastic
MountFree Hanging
Technical
Connector TypeCrimp, Plug, Power, Socket, Standard
Current Rating69 A
Fastening TypeLatch
Number of Contacts2
Number of Positions2
Number of Rows1
PackagingBulk
TerminationSolder
Wire/Cable TypeDiscrete
Dimensions
Pitch13.0048 mm
Wire/Cable Gauge6 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial C10-638974-000.

Farnell
Datasheet18 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages6 years ago
Datasheet3 pages18 years ago
DigiKey
Datasheet18 pages19 years ago
Newark
Datasheet1 page18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Industrial C10-638974-000.

Related Parts

Descriptions

Descriptions of Amphenol Industrial C10-638974-000 provided by its distributors.

Conn Power PL 2Power POS 13mm Crimp ST Cable Mount 2 Terminal 1 Port
Amphe-PD,3.6mm RADSOK Crimp Plug,2-pole, for SuperFlex 6 AWG | Amphenol Industrial 10-638974-000
Amphe-Power PD RADSOK Power Bus Connectors 3.6MM RADSOK PLUG
PLUG, 2WAY; Series:Amphe-PD; Gender:Plug; No. of Contacts:2; No. of Rows:1; Pitch Spacing:13mm; Contact Gender:Pin; Connector Mounting:Cable; Contact Termination:Crimp; Contact Plating:Silver; SVHC:No SVHC (20-Jun-2011); Approval Bodies:UL, TUV; Colour:Grey; Connector Insert Type:Male; Connector Mounting Orientation:Cable; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Type:Pin; Current Rating:69A; Flammability Rating:UL94V-0; Material:Moulded Thermoplastic; Mounting Type:Cable; No. of Poles:2; No. of Ways:2; Operating Temperature Max:+125°C; Operating Temperature Min:-55°C; Termination Method:Crimp; Wire Size:6AWG

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • INDUSTRIAL@AMPHENOL
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL (AIPG)
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS
  • Amphenol IPG
  • Amphenol Aerospace and Industrial Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10-638974-000

Technical Specifications

Physical
Body MaterialThermoplastic
ColorGrey
Contact PlatingSilver
Housing MaterialPlastic
MountFree Hanging
Technical
Connector TypeCrimp, Plug, Power, Socket, Standard
Current Rating69 A
Fastening TypeLatch
Number of Contacts2
Number of Positions2
Number of Rows1
PackagingBulk
TerminationSolder
Wire/Cable TypeDiscrete
Dimensions
Pitch13.0048 mm
Wire/Cable Gauge6 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial C10-638974-000.

Farnell
Datasheet18 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages6 years ago
Datasheet3 pages18 years ago
DigiKey
Datasheet18 pages19 years ago
Newark
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant