Signal Transformer 10-600-LPI

Power Transformers 50\60 Hz, Laminated Transformer, Encapsulated
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Weight177 g
Technical
Frequency60 Hz
Max Output Current1.2 A
Max Power Dissipation6 W
Number of Contacts8
Output Power6 W
Primary Winding(s)Dual
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height22.7 mm
Height - Seated (Max)22.7 mm
Length60.2 mm
Width42.1 mm

Documents

Download datasheets and manufacturer documentation for Signal Transformer 10-600-LPI.

Sager Electronics
Datasheet3 pages2 years ago
Datasheet3 pages4 years ago
Datasheet3 pages5 years ago
Datasheet2 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for Signal Transformer 10-600-LPI.

Descriptions

Descriptions of Signal Transformer 10-600-LPI provided by its distributors.

Power Transformers 50\60 Hz, Laminated Transformer, Encapsulated
Compliant Through Hole 42.1 mm 22.7 mm 60.2 mm 177 g 60 Hz Lead Free
PWR XFMR SEMI-TORO 6VA TH

Manufacturer Aliases

Signal Transformer has several brands around the world that distributors may use as alternate names. Signal Transformer may also be known as the following names:

  • Signal Transformers
  • SIGNAL TRANSFORMER CO INC
  • Signal Transformer Inc
  • SGINAL TRANSFROMER
  • SIGNAL TRANS
  • Bel Signal Transformer
  • Signal Transformer Company Inc

Technical Specifications

Physical
MountThrough Hole
Weight177 g
Technical
Frequency60 Hz
Max Output Current1.2 A
Max Power Dissipation6 W
Number of Contacts8
Output Power6 W
Primary Winding(s)Dual
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height22.7 mm
Height - Seated (Max)22.7 mm
Length60.2 mm
Width42.1 mm

Documents

Download datasheets and manufacturer documentation for Signal Transformer 10-600-LPI.

Sager Electronics
Datasheet3 pages2 years ago
Datasheet3 pages4 years ago
Datasheet3 pages5 years ago
Datasheet2 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant