Amphenol 10-257982-16F

Contact SKT 16 Size Crimp ST Cable Mount 16-20AWG
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountCable
Technical
Connector TypeCircular, Connector, Signal, Socket
OrientationStraight
PackagingBulk
ShieldingUnshielded
TerminationCrimp
Dimensions
Wire/Cable Gauge20 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol 10-257982-16F.

Factory Futures
Datasheet80 pages17 years ago

Inventory History

3 month trend:
-56.88%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol 10-257982-16F.

Related Parts

Descriptions

Descriptions of Amphenol 10-257982-16F provided by its distributors.

Contact SKT 16 Size Crimp ST Cable Mount 16-20AWG
Connector |Amphenol Industrial 10-257982-16F
CONTACT SOCKET 16-20AWG CRIMP
Contact for details

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORPORATION
  • AMPHENOL CORP
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • Amphenol Thermometrics
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10-257-982-16F

Technical Specifications

Physical
Contact PlatingGold
MountCable
Technical
Connector TypeCircular, Connector, Signal, Socket
OrientationStraight
PackagingBulk
ShieldingUnshielded
TerminationCrimp
Dimensions
Wire/Cable Gauge20 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol 10-257982-16F.

Factory Futures
Datasheet80 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant