Try the Octopart BOM Tool! Ad
octopart.com

Stanley Tools 10-189

KNIFE, SPRING BACK BLADE; Knife Type:Safety; SVHC:No SVHC; Blade Length:155mm; Folded Length:150mm


Sorry, No distributors found

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts

Descriptions

KNIFE, SPRING BACK BLADE; Knife Type:Safety; SVHC:No SVHC; Blade Length:155mm; Folded Length:150mm
Farnell

Technical Specifications

Size-Length 142.875 mm
REACH SVHC Compliance No SVHC
RoHS Not Applicable

Documents

Farnell
Datasheet 1 page 15 years ago
Allied Electronics
Datasheet 1 page 11 years ago

Images

Alternate Names

STANLEY 10-189
Stanley Bostitch 10-189
Bostitch 10-189
STANLEY ELECTRIC CO LTD 10-189
STANLEY WORKS 10-189
STANLEY FAT MAX 10-189
STY 10-189
Stanley Hardware 10-189
GRIPCO 10-189
STANLEY COMMERCIAL HARDWARE 10-189
STANLEY TOOLS C/O STANLEY 10-189
Stanley Expert 10-189
STANLEY PROTO TOOLS 10-189

Search for other parts like 10- »