Try the Octopart BOM Tool! Ad
octopart.com

Molex 10-11-2043

Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount KK???? Bag

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
54H7664 21,400 Buy Now »
USD
0.085 0.085 0.078 0.072 0.067
Heilind Electronics
MOL10-11-2043 76,362 Buy Now »
USD
0.071 0.071 0.071 0.071 0.060
TTI
10-11-2043 26,350 Buy Now »
USD
0.075 0.075 0.075
Mouser
538-10-11-2043 4,945 Buy Now »
USD
0.170 0.131 0.108 0.077 0.068
Allied Electronics
70190754 1,395 Buy Now »
USD
0.118 0.118 0.107 0.096 0.092
Onlinecomponents.com
10112043 2,184 Buy Now »
USD
0.085 0.085 0.072 0.068 0.063
Dachs
10-11-2043 4,174 ··
NEP Electronics
10-11-2043 12 ··
Heilind Asia
MOL10-11-2043 4,901 Buy Now »
USD
0.094 0.094 0.094 0.094 0.100
Master Electronics
10112043 1,456 ··
USD
0.085 0.085 0.072 0.068 0.063
Chip One Stop Global
C1S516500446753 726 Buy Now »
USD
0.130 0.130 0.130
Interstate Connecting Components
10-11-2043 76,362 Buy Now »
Bisco
10-11-2043 380 Buy Now »
Electro Sonic
10112043 7,263 Buy Now »
USD
0.090 0.090 0.076 0.072 0.067
Avnet Europe
10-11-2043 0 ··
USD
RS Components
6795186 12,960 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1961196 36,068 Buy Now »
USD
0.110 0.100 0.100
EE-USA.com
10-11-2043 5 Buy Now »
Gerber
10-11-2043 140 Buy Now »
USD
0.090 0.090 0.090 0.090 0.090
Freelance Electronics
10-11-2043 46 Buy Now »
USD
0.060 0.060 0.060 0.060 0.060
Quest
10-11-2043 43 Buy Now »
USD
0.731 0.365 0.219 0.219 0.219
Ralph's Elec.
10-11-2043 53 Buy Now »
PSC Electronics
10-11-2043 40 Buy Now »
4 Star Electronics
10-11-2043 1,747 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
10-11-2043 Contact ··

Descriptions

Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount KK???? Bag
Chip One Stop Global
Conn Housing RCP 4 POS 2.54mm Crimp ST Bag
Avnet Europe
KK 100 Housing Crimp Ramp 4 C
Master Electronics
KK 100 HOUSING CRIMP RAMP 4 CK
Interstate Connecting Components
KK .100 HSG 04P
TTI
KK 100 HOUSING CRIMP RAMP 4 CK
Heilind Asia
Connector Housing Receptacle 4 Position 2.54mm Straight Bag
Jameco
.100 KK Crimp Housing 4 Circuit
Allied Electronics
KK RECP HSG 04 FH V0 WIR
NEP Electronics
HOUSING FEMALE, 4WAY; Connector Type:Wire to Board; Series:7880; Gender:Receptacle; No. of Contacts:4; No. of Rows:1; Pitch Spacing:2.54mm; Colour:White; No. of Ways:4
element14 APAC
KK 100 HOUSING CRIMP RAMP 4
Onlinecomponents.com
KK 100 HOUSING CRIMP RAMP 4 CK
Heilind Electronics
2.54mm KK100 housing f/ramp nylon 4way
RS Components
Connector Housing; Connector Type:Wire-to-Board; Gender:Receptacle; No. of Contacts:4; Pitch Spacing:2.54mm; Series:7880; No. of Rows:1; Body Material:PA Polyamide (Nylon); Color:White ;RoHS Compliant: Yes
Newark

Technical Specifications

Number of Positions 4
Number of Rows 1
RoHS Compliant
Number of Contacts 4
Color White
Lead-Free Status Lead Free
Size-Length 10.668 mm
Gender Female
Pin Pitch 2.54 mm

Documents

Newark
Datasheet 1 page 15 years ago
Datasheet 1 page 3 years ago
Datasheet 1 page 2 years ago
Datasheet 1 page 2 years ago
Jameco
Datasheet 7 pages 7 years ago
Datasheet 9 pages 15 years ago
Electro Sonic
Datasheet 1 page 2 years ago
Datasheet 1 page 1 year ago
Datasheet 1 page 2 years ago
Allied Electronics
Datasheet 2 pages 2 years ago
Compliance Statements
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 3 years ago

Images

Alternate Names

MOLEX INC 10-11-2043
MOL 10-11-2043
MLX 10-11-2043
MOLE 10-11-2043
MOLX 10-11-2043
MOLEX INCORPORATED 10-11-2043
MOLEX CONNECTOR CORPORATION 10-11-2043
MOLEX CONNECTOR CORP 10-11-2043
MOLEX HONG KONG CHINA LTD 10-11-2043
MOLEX ELECTRONICS 10-11-2043
MXA 10-11-2043
MOLEX PREMISE NETWORK 10-11-2043
MOLEX INTERCONNECT GMBH 10-11-2043
MOLEX GMBH 10-11-2043
Molex Taiwan Ltd 10-11-2043
MOLEX INDUSTRIAL 10-11-2043
MOELX 10-11-2043
MOLEX INTERCONNECT 10-11-2043
MOLEX ELEKTRONIK GMBH 10-11-2043
MOLEX CONNECTOR 10-11-2043
MOLEX-ETC 10-11-2043
GWCONNECT BY MOLEX 10-11-2043
MOLEX / Rohs 10-11-2043
MOLEX JAPAN COMPANY LIMITED 10-11-2043
MOLEX INDUSTRIAL HDC 10-11-2043
Molex, LLC 10-11-2043

Search for other parts like 10- »