Molex 10-11-2013

Molex 10-11-2013 KK 254 Crimp Housing, High Pressure, 1 Circuit
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Housing MaterialNylon
MountCable, Free Hanging
Technical
Connector TypeReceptacle
Contact GenderFemale
Current Rating7 A
Fastening TypeRamp
GenderReceptacle
Max Operating Temperature75 °C
Min Operating Temperature0 °C
Number of Circuits20
Number of Contacts1
Number of Positions1
Number of Rows1
OrientationVertical
PackagingBulk
TerminationCrimp
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 10-11-2013.

Molex
Datasheet2 pages14 years ago
Master Electronics
Datasheet1 page12 years ago
Jameco
Datasheet4 pages18 years ago
Newark
Datasheet1 page22 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Molex 10-11-2013.

Related Parts

Descriptions

Descriptions of Molex 10-11-2013 provided by its distributors.

Molex 10-11-2013 KK 254 Crimp Housing, High Pressure, 1 Circuit
Connector Housing; Gender:Female; No. of
Conn Housing RCP 1 POS Crimp ST Bag
KK 100 Housing Crimp Ramp 1 Ckt
@CONN,HOUSING,1POS,.100 HI, PRESS(10)
Connector Housing; Connector Type:Wire-to-Board; Gender:Receptacle; No. of Contacts:1; Pitch Spacing:2.54mm; Series:7880; No. of Rows:1; Body Material:PA Polyamide (Nylon); Color:White; Connecting Termination:Crimp ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0010112013
  • 010112013
  • 10-11-2013.

Technical Specifications

Physical
ColorWhite
Housing MaterialNylon
MountCable, Free Hanging
Technical
Connector TypeReceptacle
Contact GenderFemale
Current Rating7 A
Fastening TypeRamp
GenderReceptacle
Max Operating Temperature75 °C
Min Operating Temperature0 °C
Number of Circuits20
Number of Contacts1
Number of Positions1
Number of Rows1
OrientationVertical
PackagingBulk
TerminationCrimp
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 10-11-2013.

Molex
Datasheet2 pages14 years ago
Master Electronics
Datasheet1 page12 years ago
Jameco
Datasheet4 pages18 years ago
Newark
Datasheet1 page22 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago