Molex 10-10-1083

KK PC Board Connector, Top Entry Mount Style C, 1.00µm Tin (Sn), 8 Circuits

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing MaterialNylon
MountThrough Hole
PlatingTin
Technical
Contact GenderMale
Contact Resistance10 mΩ
Current Rating7 A
GenderReceptacle
Max Operating Temperature75 °C
Min Operating Temperature0 °C
Number of Circuits8
Number of Contacts8
Number of Positions8
Number of Rows1
OrientationRight Angle, Vertical
TerminationThrough Hole
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Lead Pitch5.08 mm
Pitch5.08 mm

Documents

Download datasheets and manufacturer documentation for Molex 10-10-1083.

Molex
Datasheet1 page12 years ago
Datasheet2 pages10 years ago
Datasheet1 page19 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet1 page9 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Farnell
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet1 page23 years ago

Supply Chain

Country of OriginIN

Engineering Resources

View Evaluation kits and Reference designs for Molex 10-10-1083.

Related Parts

Descriptions

Descriptions of Molex 10-10-1083 provided by its distributors.

KK PC Board Connector, Top Entry Mount Style C, 1.00µm Tin (Sn), 8 Circuits
Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Plug, LEAD FREE
Conn Socket Strip RCP 8 POS 5.08mm Solder ST Thru-Hole KK® Tray
Pin and Socket Header PCB - Vertical 8P
KK Series 5.08mm 8 Way 1 Row Straight PCB Socket Through Hole Socket Strip | Molex Incorporated 10-10-1083
French Electronic Distributor since 1988
508mm KK PCB Conn TopE VrC 8Ckt
CONNECTOR, RCPT, 8POS, 1ROW, 5.08MM
5.08MM KK PCB CONN TOP/E VRC CKT
Connector, Rcpt, 8Pos, 1Row, 5.08Mm; Connector Systems:power; Pitch Spacing:5.08Mm; No. Of Rows:1Rows; No. Of Contacts:8Contacts; Connector Mounting:through Hole Mount; Product Range:kk 3002 Series; Contact Material:phosphor Bronze Rohs Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0010101083
  • 010101083
  • 10101083
  • 300208C

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing MaterialNylon
MountThrough Hole
PlatingTin
Technical
Contact GenderMale
Contact Resistance10 mΩ
Current Rating7 A
GenderReceptacle
Max Operating Temperature75 °C
Min Operating Temperature0 °C
Number of Circuits8
Number of Contacts8
Number of Positions8
Number of Rows1
OrientationRight Angle, Vertical
TerminationThrough Hole
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Lead Pitch5.08 mm
Pitch5.08 mm

Documents

Download datasheets and manufacturer documentation for Molex 10-10-1083.

Molex
Datasheet1 page12 years ago
Datasheet2 pages10 years ago
Datasheet1 page19 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet1 page9 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Farnell
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet1 page23 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago