All Sensors 10 INCH-D-DO-MIL

10 Inch Water Differential, Enhanced Digital Output Sensors MILITARY GRADE
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Accuracy1 %
Max Operating Temperature125 °C
Max Pressure7.23 PSI
Min Operating Temperature-40 °C
Output TypeDigital, SPI
Port StyleBarbless
Pressure TypeDifferential
TerminationPCB
Voltage Rating (DC)7 V

Documents

Download datasheets and manufacturer documentation for All Sensors 10 INCH-D-DO-MIL.

Component Distributors Inc.
Datasheet5 pages18 years ago
Datasheet5 pages18 years ago
DigiKey
Datasheet4 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for All Sensors 10 INCH-D-DO-MIL.

Related Parts

Descriptions

Descriptions of All Sensors 10 INCH-D-DO-MIL provided by its distributors.

10 Inch Water Differential, Enhanced Digital Output Sensors MILITARY GRADE
SENSOR PRESS DIFF 10" H2O 6SIP

Manufacturer Aliases

All Sensors has several brands around the world that distributors may use as alternate names. All Sensors may also be known as the following names:

  • All Sensors Corporation
  • ALL SENSOR
  • AMPHENOL ALLSENSORS
  • Amphenol All Sensors Corporation
  • All Sensors Corp
  • Amphenol ASTG - All Sensors
  • ALL SENSORS COR
  • ALL SENSORS GMBH
  • AMPHENOL ALL SENSORS CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10INCH-D-DO-MIL

Technical Specifications

Technical
Accuracy1 %
Max Operating Temperature125 °C
Max Pressure7.23 PSI
Min Operating Temperature-40 °C
Output TypeDigital, SPI
Port StyleBarbless
Pressure TypeDifferential
TerminationPCB
Voltage Rating (DC)7 V

Documents

Download datasheets and manufacturer documentation for All Sensors 10 INCH-D-DO-MIL.

Component Distributors Inc.
Datasheet5 pages18 years ago
Datasheet5 pages18 years ago
DigiKey
Datasheet4 pages21 years ago

Compliance

Environmental Classification
RoHSCompliant