Vishay 1.5SMC6.8AHE3/57T

Diode TVS Single Uni-Dir 5.8V 1.5KW 2-Pin SMC T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage6.45 V
Clamping Voltage10.5 V
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionNo
Max Operating Temperature150 °C
Max Power Dissipation1.5 kW
Max Reverse Leakage Current1 µA
Max Surge Current200 A
Min Breakdown Voltage6.45 V
Min Operating Temperature-65 °C
Number of Channels1
Operating Supply Voltage5.8 V
Peak Pulse Current16.3 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Reverse Standoff Voltage5.8 V

Documents

Download datasheets and manufacturer documentation for Vishay 1.5SMC6.8AHE3/57T.

Newark
Datasheet6 pages11 years ago
_legacy Avnet
Datasheet5 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.265
$ 0.244
$ 1.42
$ 0.272
Stock
1
685,678
432,015
30,791
25,316
Authorized Distributors
0
18
8
2
4
Polarity
Unidirectional
Unidirectional
Unidirectional
-
-
Number of Unidirectional Channels
-
1
1
-
-
Number of Bidirectional Channels
-
-
-
-
-
Breakdown Voltage
6.45 V
6.45 V
6.45 V
6.45 V
-
Clamping Voltage
10.5 V
10.5 V
10.5 V
-
-
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
-
-
Peak Pulse Current
16.3 A
144.8 A
16.3 A
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay 1.5SMC6.8AHE3/57T.

Related Parts

Descriptions

Descriptions of Vishay 1.5SMC6.8AHE3/57T provided by its distributors.

Diode TVS Single Uni-Dir 5.8V 1.5KW 2-Pin SMC T/R
TVS DIODE 5.8VWM 10.5VC SMC
Transient Voltage Suppression Diode; Diode Case Style:DO-214AB; No. of Pins:2; Breakdown Voltage Range:6.45V to 7.14V; Clamping Voltage Vc Max:10.5V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:143A ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage6.45 V
Clamping Voltage10.5 V
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionNo
Max Operating Temperature150 °C
Max Power Dissipation1.5 kW
Max Reverse Leakage Current1 µA
Max Surge Current200 A
Min Breakdown Voltage6.45 V
Min Operating Temperature-65 °C
Number of Channels1
Operating Supply Voltage5.8 V
Peak Pulse Current16.3 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Reverse Standoff Voltage5.8 V

Documents

Download datasheets and manufacturer documentation for Vishay 1.5SMC6.8AHE3/57T.

Newark
Datasheet6 pages11 years ago
_legacy Avnet
Datasheet5 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago