onsemi 1.5SMC33AT3

SMC 1 TRANS VOLTAGE SUPPRESSOR DIODE 1.5SMC (Type) Tvs Diode 31.4V 33A 1.5kW 150C

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMC
Number of Pins2
Technical
Breakdown Voltage31.4 V
Clamping Voltage45.7 V
CompositionZener
DirectionUnidirectional
Max Operating Temperature150 °C
Max Surge Current33 A
Min Breakdown Voltage31.4 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Unidirectional Channels1
Operating Supply Voltage28.2 V
PackagingTape and Reel
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Line ProtectionNo
Power Rating1.5 kW
Reverse Standoff Voltage28.2 V
TerminationSMD/SMT
Voltage Rating (DC)33 V
Dimensions
Height2.41 mm
Length7.11 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1.5SMC33AT3.

Upverter
Datasheet7 pages12 years ago
Datasheet7 pages14 years ago
Datasheet7 pages17 years ago
Newchip Electronics Limited
Datasheet8 pages3 years ago
Farnell
Datasheet7 pages12 years ago
DigiKey
Datasheet8 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.155
$ 0.211
$ 0.211
Stock
191,094
346,619
346,619
Authorized Distributors
2
11
11
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
31.4 V
31.4 V
31.4 V
Clamping Voltage
45.7 V
45.7 V
45.7 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
-
32.8 A
32.8 A

Engineering Resources

View Evaluation kits and Reference designs for onsemi 1.5SMC33AT3.

Related Parts

Descriptions

Descriptions of onsemi 1.5SMC33AT3 provided by its distributors.

SMC 1 TRANS VOLTAGE SUPPRESSOR DIODE 1.5SMC (Type) Tvs Diode 31.4V 33A 1.5kW 150C
1500 Watt SMC Transient Voltage Suppressor, 33 V Unidir
DIODE TVS SINGLE UNI-DIR 28.2V 1.5KW 2-PIN SMC
1500 W UNIDIRECTIONAL SILICON TVS DIODE
Product Description Demo for Development.
French Electronic Distributor since 1988

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSMC
Number of Pins2
Technical
Breakdown Voltage31.4 V
Clamping Voltage45.7 V
CompositionZener
DirectionUnidirectional
Max Operating Temperature150 °C
Max Surge Current33 A
Min Breakdown Voltage31.4 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Unidirectional Channels1
Operating Supply Voltage28.2 V
PackagingTape and Reel
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Line ProtectionNo
Power Rating1.5 kW
Reverse Standoff Voltage28.2 V
TerminationSMD/SMT
Voltage Rating (DC)33 V
Dimensions
Height2.41 mm
Length7.11 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1.5SMC33AT3.

Upverter
Datasheet7 pages12 years ago
Datasheet7 pages14 years ago
Datasheet7 pages17 years ago
Newchip Electronics Limited
Datasheet8 pages3 years ago
Farnell
Datasheet7 pages12 years ago
DigiKey
Datasheet8 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago