Vishay 1.5KE82CA-E3/54

TVS Diode Single Bi-Dir 70.1V 1.5KW 2-Pin Case 1.5KE T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Breakdown Voltage77.9 V
Schedule B8541100080

Documents

Download datasheets and manufacturer documentation for Vishay 1.5KE82CA-E3/54.

Newark
Datasheet7 pages15 years ago
Datasheet6 pages11 years ago
Datasheet7 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages14 years ago
TME
Datasheet6 pages8 years ago

Inventory History

3 month trend:
+32.98%

Alternate Parts

Price @ 1000
$ 0.309
$ 0.191
$ 0.217
$ 0.297
$ 0.318
Stock
223,202
32,618
4,865
146,761
42,551
Authorized Distributors
9
1
8
3
3
Polarity
-
Bidirectional
-
-
-
Number of Unidirectional Channels
-
-
-
-
-
Number of Bidirectional Channels
-
1
-
-
-
Breakdown Voltage
77.9 V
77.9 V
-
-
82 V
Clamping Voltage
-
146 V
113 V
113 V
113 V
Peak Pulse Power
-
1.5 kW
1.5 kW
-
1.5 kW
Peak Pulse Current
-
69 A
13.5 A
-
13.3 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay 1.5KE82CA-E3/54.

Descriptions

Descriptions of Vishay 1.5KE82CA-E3/54 provided by its distributors.

TVS Diode Single Bi-Dir 70.1V 1.5KW 2-Pin Case 1.5KE T/R
1500 W 82 V Bi-Directional Through Hole Transient Voltage Suppressor Diode
Diode; Reverse Stand-Off Voltage, VRWM:70.1V; Termination Type:Axial Leaded; Operating Temperature Range:-55°C to +175°C; Package/Case:1.5KE; Breakdown Voltage, Vbr:77.9V; Diode Type:Bidirectional TVS; Peak Pulse Power Ppk:1500W ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Number of Pins2
Technical
Breakdown Voltage77.9 V
Schedule B8541100080

Documents

Download datasheets and manufacturer documentation for Vishay 1.5KE82CA-E3/54.

Newark
Datasheet7 pages15 years ago
Datasheet6 pages11 years ago
Datasheet7 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages14 years ago
TME
Datasheet6 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago