Littelfuse 1.5KE75A

1500W Axial Leaded Transient Voltage Suppression (TVS) Diode | Littelfuse 1.5KE75A
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Breakdown Voltage71.3 V
Clamping Voltage103 V
Max Breakdown Voltage78.8 V
Max Operating Temperature175 °C
Max Reverse Leakage Current1 µA
Min Breakdown Voltage71.3 V
PackagingBulk
Peak Pulse Current14.8 A
Peak Pulse Power 1.5 kW
Power Rating1.5 kW
Reverse Voltage64.1 V
Schedule B8541100080
Test Current1 mA
Voltage Rating (DC)75 V

Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE75A.

Burklin Elektronik
Datasheet6 pages28 years ago
Newark
Datasheet6 pages8 years ago
Datasheet6 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
Future Electronics
Datasheet6 pages10 years ago
Fuses Unlimited
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
DigiKey
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-10.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 1.5KE75A.

Related Parts

Descriptions

Descriptions of Littelfuse 1.5KE75A provided by its distributors.

1500W Axial Leaded Transient Voltage Suppression (TVS) Diode | Littelfuse 1.5KE75A
1.5KE Series 6.5 W 78.8 V Uni-Directional Through Hole TVS Diode - DO-201
TVS DIODE, 1.5KW, 64.1V, UNIDIR, DO-201; Product Range: 1.5KE Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 64.1V; Clamping Voltage Vc Max: 103V; Diode Case Style: DO-201; No. of Pins: 2Pins; Breakdown
Tvs Diode, 1.5Kw, 75V, Do-201; Breakdown Voltage Range:71.3V To 78.8V; Breakdown Voltage Vbr:71.3V; Clamping Voltage Vc Max:103V; Diode Case Style:Do-201; Diode Type:Unidirectional Tvs; Filter Terminals:Axial Leaded; No. Of Pins:2 Rohs Compliant: Yes |Littelfuse 1.5KE75A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Number of Pins2
Technical
Breakdown Voltage71.3 V
Clamping Voltage103 V
Max Breakdown Voltage78.8 V
Max Operating Temperature175 °C
Max Reverse Leakage Current1 µA
Min Breakdown Voltage71.3 V
PackagingBulk
Peak Pulse Current14.8 A
Peak Pulse Power 1.5 kW
Power Rating1.5 kW
Reverse Voltage64.1 V
Schedule B8541100080
Test Current1 mA
Voltage Rating (DC)75 V

Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE75A.

Burklin Elektronik
Datasheet6 pages28 years ago
Newark
Datasheet6 pages8 years ago
Datasheet6 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
Future Electronics
Datasheet6 pages10 years ago
Fuses Unlimited
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant