STMicroelectronics 1.5KE6V8A

Diode Transient Voltage Suppressor Single Uni Directional 5.8 Volt 1.5KW 2-Pin DO-201 Ammo

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
1.5KE6V8A 4,013 Buy Now »
USD
0.179 0.162
1.5KE6V8A 11,400 Buy Now »
USD
0.229 0.229
Arrow
1.5KE6V8A 4,013 Buy Now »
USD
0.228 0.215 0.195 0.176 0.155
Avnet
1.5KE6V8A 0 ··
USD
0.165
Digi-Key 2
497-3751-1-ND 2,550 Buy Now »
USD
0.630 0.538 0.402 0.402 0.402
497-3751-3-ND 2,400 Buy Now »
USD
0.306 0.202
Newark 2
89K1805 0 ··
USD
0.181 0.181
45Y9154 3,600 Buy Now »
Mouser
511-1.5KE6V8A 1,607 Buy Now »
USD
0.600 0.502 0.306 0.236 0.188
Future Electronics
1.5KE6V8A 0 ··
USD
0.186 0.176
Farnell 2
9801170 2,411 Buy Now »
GBP
0.704 0.356 0.281 0.165
2474116 3,600 Buy Now »
GBP
0.150 0.118
element14 APAC 2
9801170 2,117 Buy Now »
SGD
0.939 0.786 0.479 0.370 0.295
2474116 3,600 Buy Now »
SGD
0.270 0.212
Avnet Europe
1.5KE6V8A 28,800 Buy Now »
EUR
0.193 0.119
Rutronik
DTRL6600 2,400 Buy Now »
EUR
0.162 0.150
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan 2
C1S730201049262 4,013 Buy Now »
JPY
61.30 27.30 19.60 19.60
C1S730200432474 11,803 Buy Now »
JPY
44.00 35.20
Jameco
1961137 3,812 Buy Now »
USD
0.350 0.270 0.270 0.270
EarthTron
1.5KE6V8A 3,104 ··
JieJie Electronics
1.5KE6V8A 6,497 ··
Abacus Technologies
1.5KE6V8A 26,435 ··
SIE
1.5KE6V8A 9,600 ··
RS Components
4860749 1,000 Buy Now »
GBP
0.335 0.291 0.158 0.158
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1.5KE6V8A Contact ··
Touchstone Systems
1.5KE6V8A Contact Send RFQ »
SemiconductorPLUS
1.5KE6V8A Contact ··
XS Micro
1.5KE6V8A Contact ··

Descriptions

Diode Transient Voltage Suppressor Single Uni Directional 5.8 Volt 1.5KW 2-Pin DO-201 Ammo
Jameco
DIODE, TVS, 6.8V, 1500W
element14 APAC
TVS DIODE 5.8VWM 13.4VC DO201
Digi-Key
DIODE, TVS, 6.8V, 1500W
Farnell
1.5KE Series 1500 W 6.8 V Uni Direction Transient Voltage Suppressor - DO-201
Future Electronics
Diode TVS Single Uni-Dir 5.8V 1.5KW 2-Pin DO-201 Ammo
Verical
Transil 1500 W
STMicroelectronics
Diode TVS Single Uni-Dir 5.8V 1.5KW 2-Pin DO-201 T/R
Avnet
Diode TVS Single Uni-Dir 5.8V 1.5KW 2-Pin DO-201 T/R
Chip One Stop Japan
TVS DIODE, 1.5KW, UNIDIR, 5.8V, DO-201
Newark
TRANSIL UNI 1,5KW 6,8V DO201
Rutronik
Unidirectional 1500W TVS diode 1.5KE6V8A
RS Components

Technical Specifications

Lifecycle Status Active
Mounting Type Through Hole
RoHS Compliant
Case / Package / Footprint DO-201
Size-Length 9.5 mm
Packaging Tape & Reel (TR)
Power Dissipation 5 W
Breakdown Voltage 6.8 V
Number of Pins 2
Size-Diameter 5.3 mm
REACH SVHC Compliance No SVHC
Voltage Rating (DC) 6.8 V
Lead-Free Status Lead Free
Power Rating 1.5 kW

Documents

Newark
Datasheet 6 pages 13 years ago
Datasheet 10 pages 11 years ago
Future Electronics
Datasheet 10 pages 5 years ago
Datasheet 10 pages 5 years ago
Jameco
Datasheet 7 pages 7 years ago
Allied Electronics
Datasheet 4 pages 13 years ago

Images

Alternate Names

ST MICRO 1.5KE6V8A
STM 1.5KE6V8A
SGS 1.5KE6V8A
SGS THOMSON 1.5KE6V8A
INMOS 1.5KE6V8A
SGS THOMPSON 1.5KE6V8A
SESCOSEM 1.5KE6V8A
STMICR 1.5KE6V8A
ST8 1.5KE6V8A
STMICROE 1.5KE6V8A
WAFERSCALE 1.5KE6V8A
SGS-ATES 1.5KE6V8A
ST/SGS 1.5KE6V8A
ST MICROELECTRONICS SEMI 1.5KE6V8A
THOMS 1.5KE6V8A
ST MIC 1.5KE6V8A
SGST 1.5KE6V8A
STMICROELECTRON 1.5KE6V8A
WAFERSCALE INTEGRATION INC 1.5KE6V8A
SGS-Thomson Microelectronics 1.5KE6V8A
STMICROELECT 1.5KE6V8A
SGS THOMP 1.5KE6V8A
SGS/ST 1.5KE6V8A
FAROUDJA 1.5KE6V8A
STMICROEL 1.5KE6V8A
ST Microeletronics 1.5KE6V8A

Search for other parts like 1. »