Vishay 1.5KE400A-E3/54

Diode TVS Single Uni-Dir 342V 1.5KW 2-Pin Case 1.5KE T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage380 V
Clamping Voltage548 V
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage420 V
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation1.5 kW
Max Reverse Leakage Current1 µA
Max Surge Current2.7 A
Manufacturer Package Identifier1.5KE400A-E3/54
Min Breakdown Voltage380 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage342 V
Peak Pulse Current2.7 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Dissipation1.5 kW
Reverse Breakdown Voltage380 V
Reverse Standoff Voltage342 V
Schedule B8541100080
TerminationAxial
Test Current1 mA
Dimensions
Height5.3 mm

Documents

Download datasheets and manufacturer documentation for Vishay 1.5KE400A-E3/54.

Newark
Datasheet6 pages11 years ago
Datasheet7 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages13 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Datasheet6 pages7 years ago
Datasheet6 pages9 years ago
Upverter
Datasheet6 pages6 years ago
TME
Datasheet6 pages8 years ago

Inventory History

3 month trend:
-17.29%

Alternate Parts

Price @ 1000
$ 0.587
$ 0.497
$ 0.497
Stock
51,431
668,785
668,785
Authorized Distributors
8
10
10
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
380 V
380 V
380 V
Clamping Voltage
548 V
548 V
548 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
2.7 A
4 A
4 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay 1.5KE400A-E3/54.

Related Parts

Descriptions

Descriptions of Vishay 1.5KE400A-E3/54 provided by its distributors.

Diode TVS Single Uni-Dir 342V 1.5KW 2-Pin Case 1.5KE T/R
1500 W 400 V Uni Directional Through Hole Transient Voltage Suppressor Diode
TVS Diodes / ESD Suppressors 1500W 400V Unidirect
1.5KW,400V 5%,UNIDIR,AXIAL TVS
Product Description Demo for Development.
Diode; Reverse Stand-Off Voltage, VRWM:342V; Termination Type:Axial Leaded; Operating Temperature Range:-55°C to +175°C; Package/Case:1.5KE; Breakdown Voltage, Vbr:380V; Diode Type:Unidirectional TVS; Peak Pulse Power Ppk:1500W ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage380 V
Clamping Voltage548 V
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage420 V
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation1.5 kW
Max Reverse Leakage Current1 µA
Max Surge Current2.7 A
Manufacturer Package Identifier1.5KE400A-E3/54
Min Breakdown Voltage380 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage342 V
Peak Pulse Current2.7 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Dissipation1.5 kW
Reverse Breakdown Voltage380 V
Reverse Standoff Voltage342 V
Schedule B8541100080
TerminationAxial
Test Current1 mA
Dimensions
Height5.3 mm

Documents

Download datasheets and manufacturer documentation for Vishay 1.5KE400A-E3/54.

Newark
Datasheet6 pages11 years ago
Datasheet7 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages13 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Datasheet6 pages7 years ago
Datasheet6 pages9 years ago
Upverter
Datasheet6 pages6 years ago
TME
Datasheet6 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago