Vishay 1.5KE39CAHE3/54

Diode TVS Single Bi-Dir 33.3V 1.5KW Automotive 2-Pin Case 1.5KE T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage37.1 V
Clamping Voltage53.9 V
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionNo
Leakage Current1 µA
Max Operating Temperature175 °C
Max Power Dissipation1.5 kW
Max Reverse Leakage Current1 µA
Max Surge Current27.8 A
Min Breakdown Voltage37.1 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage33.3 V
Peak Pulse Current27.8 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Reverse Breakdown Voltage37.1 V
Reverse Standoff Voltage33.3 V
TerminationAxial
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay 1.5KE39CAHE3/54.

_legacy Avnet
Datasheet6 pages11 years ago
Datasheet7 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages13 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay 1.5KE39CAHE3/54.

Descriptions

Descriptions of Vishay 1.5KE39CAHE3/54 provided by its distributors.

Diode TVS Single Bi-Dir 33.3V 1.5KW Automotive 2-Pin Case 1.5KE T/R
TVS BIDIR 1.5KW 39V 5% 1.5KE
TRANSIL BI 1,5KW 39V DO201 RoHSconf

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage37.1 V
Clamping Voltage53.9 V
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionNo
Leakage Current1 µA
Max Operating Temperature175 °C
Max Power Dissipation1.5 kW
Max Reverse Leakage Current1 µA
Max Surge Current27.8 A
Min Breakdown Voltage37.1 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage33.3 V
Peak Pulse Current27.8 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Reverse Breakdown Voltage37.1 V
Reverse Standoff Voltage33.3 V
TerminationAxial
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay 1.5KE39CAHE3/54.

_legacy Avnet
Datasheet6 pages11 years ago
Datasheet7 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages13 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago