Diodes Inc. 1.5KE39CA-T

Diode TVS Single Bi-Dir 33.3V 1.5KW 2-Pin DO-201 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage37.1 V
Clamping Voltage53.9 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionNo
Leakage Current5 µA
Max Operating Temperature175 °C
Max Power Dissipation1.5 kW
Max Reverse Leakage Current5 µA
Max Surge Current28 A
Min Breakdown Voltage37.1 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Elements1
PackagingTape & Reel
Peak Pulse Current28 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage37.1 V
Reverse Standoff Voltage33.3 V
Schedule B8541100050
TerminationAxial
Test Current1 mA
Working Voltage33.3 V
Dimensions
Diameter5.3 mm
Length9.5 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1.5KE39CA-T.

Diodes Inc SCT
Datasheet4 pages16 years ago
Technical Drawing3 pages6 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.366
$ 0.366
Stock
16,477
137,055
137,055
Authorized Distributors
0
10
10
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
37.1 V
37.1 V
37.1 V
Clamping Voltage
53.9 V
69.7 V
69.7 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
28 A
143 A
143 A

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. 1.5KE39CA-T.

Related Parts

Descriptions

Descriptions of Diodes Inc. 1.5KE39CA-T provided by its distributors.

Diode TVS Single Bi-Dir 33.3V 1.5KW 2-Pin DO-201 T/R
1500W Transient Voltage Suppressor, 5µA, 33.3V
Diodes Inc SCT
TVS DIODE 33.3VWM 53.9VC DO201

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage37.1 V
Clamping Voltage53.9 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionNo
Leakage Current5 µA
Max Operating Temperature175 °C
Max Power Dissipation1.5 kW
Max Reverse Leakage Current5 µA
Max Surge Current28 A
Min Breakdown Voltage37.1 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Elements1
PackagingTape & Reel
Peak Pulse Current28 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage37.1 V
Reverse Standoff Voltage33.3 V
Schedule B8541100050
TerminationAxial
Test Current1 mA
Working Voltage33.3 V
Dimensions
Diameter5.3 mm
Length9.5 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1.5KE39CA-T.

Diodes Inc SCT
Datasheet4 pages16 years ago
Technical Drawing3 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Materials Sheet1 page15 years ago