Littelfuse 1.5KE36CA

1.5KE Series 49.9 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 2
1.5KE36CALFCT-ND 4,262 Buy Now »
USD
0.650 0.567 0.436 0.323 0.323
1.5KE36CALFTR-ND 3,600 Buy Now »
USD
0.212
Arrow
1.5KE36CA**MULT1 59 Buy Now »
USD
0.441 0.383 0.275 0.221 0.221
Newark 2
17H2649 1,129 Buy Now »
USD
0.317 0.317 0.317 0.268 0.268
06R2077 4,800 Buy Now »
USD
0.210
Verical
1.5KE36CA 59 Buy Now »
USD
0.373 0.373 0.373
Fuses Unlimited
1.5KE36CA 9,601 ··
USD
0.460 0.460 0.256 0.230 0.209
TTI
1.5KE36CA 1,200 Buy Now »
USD
0.510 0.510 0.510 0.510
Mouser
576-1.5KE36CA 0 ··
USD
0.650 0.500 0.379 0.323 0.211
Chip One Stop Global 2
C1S425200436833 59 Buy Now »
USD
0.566 0.257 0.257 0.257
C1S425200314036 1,200 Buy Now »
USD
0.187
Future Electronics
1.5KE36CA 0 ··
USD
0.210
Farnell 2
1681005 1,129 Buy Now »
GBP
0.621 0.542 0.417 0.267 0.267
2368514 4,800 Buy Now »
GBP
0.215
element14 APAC 3
1827644 111 Buy Now »
SGD
0.829 0.521 0.413 0.389
1681005 1,202 Buy Now »
SGD
0.870 0.546 0.433 0.408
2368514 4,800 Buy Now »
SGD
0.486
TME
1.5KE36CA-LF 534 Buy Now »
USD
0.194 0.171 0.149 0.149
Distrelec
1.5KE36CA 365 Buy Now »
EUR
0.580 0.580 0.420 0.360 0.360
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abtronics
1.5KE36CA 28 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1.5KE36CA Contact ··

Descriptions

Diode; Reverse Stand-Off Voltage, VRWM:30.8V; Termination Type:Axial Leaded; Operating Temperature Range:-55°C to +175°C; Package/Case:DO-201; Breakdown Voltage, Vbr:34.2V; Diode Type:Bidirectional TVS ;RoHS Compliant: Yes
Newark
TVS diode [Littelfuse] 1.5KE36CA TVS diode
Distrelec
TVS DIODE, 1.5KW, 36V, DO-201
element14 APAC
TVS DIODE, 1.5KW, 36V, DO-201
Farnell
TVS DIODE 30.8VWM 49.9VC AXIAL
Digi-Key
1.5KW 36VBR BI AX DO201
TTI
TVS Diode 1500W Axial Bi 5%
Fuses Unlimited
Diode TVS Single Bi-Dir 30.8V 1.5KW 2-Pin DO-201 T/R
Chip One Stop Global
Diode TVS Single Bi-Dir 30.8V 1.5KW 2-Pin DO-201 T/R
Verical
Diode: transil; 1.5kW; 36V; 30.5A; bidirectional; DO201
TME
1.5KE Series 49.9 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
Future Electronics

Technical Specifications

Packaging Roll Tape
Size-Length 9.5 mm
Power Dissipation 6.5 W
Size-Diameter 5.3 mm
Number of Pins 2
Lead-Free Status Lead Free
RoHS Compliant
Mounting Type Through Hole
REACH SVHC Compliance No SVHC

Documents

Arrow
Datasheet 6 pages 4 years ago
Farnell
Datasheet 5 pages 6 years ago
Future Electronics
Datasheet 5 pages 8 years ago
Datasheet 5 pages 5 years ago
Fuses Unlimited
Datasheet 5 pages 6 years ago
Datasheet 5 pages 8 years ago
Datasheet 6 pages 2 years ago
Digi-Key
Datasheet 4 pages 11 years ago
Newark
Datasheet 3 pages 12 years ago

Images

Alternate Names

LITTLEFUSE 1.5KE36CA
LITTELFUSE INC 1.5KE36CA
LIT 1.5KE36CA
LITTLE 1.5KE36CA
LITTELFU 1.5KE36CA
LITTEL 1.5KE36CA
LITT 1.5KE36CA
LITTELFUS 1.5KE36CA
LITTLEFUSE INC 1.5KE36CA
LTF 1.5KE36CA
LFUSE 1.5KE36CA
LTL 1.5KE36CA
LIF 1.5KE36CA
L/F 1.5KE36CA
LITTLEFUS 1.5KE36CA
LITTELF 1.5KE36CA
LITTLEFU 1.5KE36CA
LTFUSE 1.5KE36CA
LITTEIFUSE 1.5KE36CA
LITL 1.5KE36CA
LITTELFUSE FAR EAST PTE LTD 1.5KE36CA
LITTELFUSE BV 1.5KE36CA
LITLFUSE 1.5KE36CA
LITTELFUSE INCORPORATED 1.5KE36CA
LITTFUSE 1.5KE36CA

Search for other parts like 1. »