MCC 1.5KE350A-TP

5¦ÌA 3.2A 482V 332V 300V 368V Unidirectional DO-201AE Tvs Rohs

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage332 V
Clamping Voltage482 V
CompositionZener
Leakage Current5 µA
Max Operating Temperature175 °C
Max Power Dissipation1.5 kW
Max Surge Current3.2 A
Min Breakdown Voltage332 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
PackagingDigi-Reel®
Peak Pulse Current3.2 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage332 V
Reverse Standoff Voltage300 V
TerminationAxial
Test Current1 mA

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.475
$ 0.475
$ 0.371
$ 0.619
Stock
27,738
93,646
3,152
2,503
Authorized Distributors
2
10
5
3
Polarity
Unidirectional
Unidirectional
Unidirectional
-
Number of Unidirectional Channels
1
1
1
-
Number of Bidirectional Channels
-
-
-
-
Breakdown Voltage
332 V
332 V
332 V
350.5 V
Clamping Voltage
482 V
618 V
482 V
482 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
3.2 A
16 A
3.2 A
3.2 A

Engineering Resources

View Evaluation kits and Reference designs for MCC 1.5KE350A-TP.

Related Parts

Descriptions

Descriptions of MCC 1.5KE350A-TP provided by its distributors.

5¦ÌA 3.2A 482V 332V 300V 368V Unidirectional DO-201AE TVS ROHS
TVS Diode Single Uni-Dir 300V 1.5KW 2-Pin DO-201AE T/R
TVS Diodes / ESD Suppressors UNI-DIR 1500W 3.2A
Product Description Demo for Development.

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MICRO COMMERCIAL COMP
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MCC MICRO COMMERCIAL COMP

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage332 V
Clamping Voltage482 V
CompositionZener
Leakage Current5 µA
Max Operating Temperature175 °C
Max Power Dissipation1.5 kW
Max Surge Current3.2 A
Min Breakdown Voltage332 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
PackagingDigi-Reel®
Peak Pulse Current3.2 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage332 V
Reverse Standoff Voltage300 V
TerminationAxial
Test Current1 mA

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant