Littelfuse 1.5KE30CA

1.5KE Series 41.4 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
1.5KE30CA**MULT1 822 Buy Now »
USD
0.407 0.355 0.294 0.220 0.220
1.5KE30CA 1,200 Buy Now »
USD
0.159
Verical 2
1.5KE30CA 1,200 Buy Now »
USD
0.159
1.5KE30CA 822 Buy Now »
USD
0.294 0.251 0.251
Digi-Key 2
1.5KE30CALFCT-ND 2,527 Buy Now »
USD
0.650 0.567 0.436 0.323 0.323
1.5KE30CALFTR-ND 1,200 Buy Now »
USD
0.212
Newark 2
48F5844 1,201 Buy Now »
USD
0.317 0.317 0.317 0.268 0.268
08R0810 1,200 Buy Now »
USD
0.210
Chip One Stop Japan 2
C1S425201062936 822 Buy Now »
JPY
62.80 27.90 21.90 21.90
C1S425200310331 1,200 Buy Now »
JPY
20.60
TTI 2
1.5KE30CA 7,200 Buy Now »
USD
0.229
1.5KE30CA. 150 Buy Now »
USD
0.350 0.350 0.350
Mouser
576-1.5KE30CA 1,163 Buy Now »
USD
0.630 0.487 0.369 0.314 0.204
Fuses Unlimited
1.5KE30CA 2,799 ··
USD
0.464 0.464 0.258 0.232 0.211
Future Electronics
1.5KE30CA 1,200 Buy Now »
USD
0.153
Abacus Technologies
1.5KE30CA 6,000 ··
Allied Electronics
70184779 309 Buy Now »
USD
0.320 0.320 0.280 0.270 0.270
Farnell 2
1703037 1,214 Buy Now »
GBP
0.459 0.459 0.267 0.156 0.156
2368593 1,200 Buy Now »
GBP
0.527
element14 APAC 2
1703037 2,464 Buy Now »
SGD
0.364 0.364 0.364 0.364
2368593 1,200 Buy Now »
SGD
0.486
TME
1.5KE30CA-LF 1,180 Buy Now »
USD
0.534 0.291 0.195 0.195 0.155
Rutronik
DTRL10389 0 ··
EUR
0.279
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
ExcessParts.Net
1.5KE30CA 900 Buy Now »
USD
0.120 0.120 0.120 0.120 0.120
Bristol Electronics
1.5KE30CA 460 Buy Now »
USD
0.183 0.183 0.183 0.183 0.183
Abtronics
1.5KE30CA 56 ··
STLAA.com
1.5KE30CA 768 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
1.5KE30CA Contact ··
USD
0.522 0.522 0.522
North Star Micro
1.5KE30CA Contact ··
SemiconductorPLUS
1.5KE30CA Contact ··

Descriptions

TVS DIODE 25.6VWM 41.4VC DO201
Digi-Key
1.5KW 30VBR BI AX DO201
TTI
Diode TVS Single Bi-Dir 25.6V 1.5KW 2-Pin DO-201 T/R
Verical
TVS Diode; Reverse Stand-Off Voltage, VRWM:25.6V; Breakdown Voltage Max:31.5V; Breakdown Voltage Min:28.5V; Clamping Voltage Max, Vc:41.4V; Diode Configuration:Bidirectional; Termination Type:Axial Leaded ;RoHS Compliant: Yes
Newark
DIODE TVS 30V 1.5KW BI-DIR - 1.5KE30CA
iiiC
Diode: transil; 1.5kW; 30V; 36.7A; bidirectional; DO201
TME
DIODE, TVS, 1.5KW, BIDIR; Reverse Stand-Off Voltage Vrwm:25.6V; Breakdown Voltage Range:28.5V to 31.5V; Clamping Voltage Vc Max:41.4V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:36.7A; Diode Case Style:DO-201; No. of Pins:2; Power Dissipation Pd:6.5W; SVHC:No SVHC (19-Dec-2011); Power Dissipation Pd:6.5W
element14 APAC
TVS Diode 1500W Axial Bi 5%
Fuses Unlimited
1.5KE Series 41.4 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
Future Electronics
Diode; 36.7 A; 28.50 V (Min.) @ 1 mA; 5uA @ 25.60 V; 200 A (Max.); DO-201
Allied Electronics
Diode TVS Single Bi-Dir 25.6V 1.5KW 2-Pin DO-201 T/R
Chip One Stop Japan
LITTELFUSE 1.5KE30CA / TVS DIODE 25.6VWM 41.4VC DO201
ExcessParts.Net
DIODE TVS 1.5K BIDIR; Reverse Stand-Off Voltage Vrwm:25.6V; Clamping Voltage Vc Max:41.4V; Diode Configuration:Bidirectional; No. of Pins:2; Power Dissipation:6.5W
Farnell
TRANSIL BI 1,5KW 30V DO201
Rutronik

Technical Specifications

Size-Length 9.5 mm
Power Dissipation 6.5 W
Number of Pins 2
Voltage Rating (DC) 30 V
Lead-Free Status Lead Free
Packaging Roll Tape
Case / Package / Footprint DO-201
Size-Diameter 5.3 mm
REACH SVHC Compliance No SVHC
Power Rating 1.5 kW
Mounting Type Through Hole
RoHS Compliant

Documents

Digi-Key
Datasheet 4 pages 11 years ago
Future Electronics
Datasheet 6 pages 4 years ago
Datasheet 5 pages 6 years ago
Datasheet 5 pages 7 years ago
Datasheet 5 pages 5 years ago
Fuses Unlimited
Datasheet 5 pages 5 years ago
Datasheet 5 pages 7 years ago
Datasheet 6 pages 2 years ago
iiiC
Datasheet 6 pages 4 years ago
Allied Electronics
Datasheet 3 pages 11 years ago
Datasheet 5 pages 7 years ago
Onlinecomponents.com
Datasheet 5 pages 4 years ago

Images

Alternate Names

LITTLEFUSE 1.5KE30CA
LITTELFUSE INC 1.5KE30CA
LIT 1.5KE30CA
LITTLE 1.5KE30CA
LITTELFU 1.5KE30CA
LITTEL 1.5KE30CA
LITT 1.5KE30CA
LITTELFUS 1.5KE30CA
LITTLEFUSE INC 1.5KE30CA
LTF 1.5KE30CA
LFUSE 1.5KE30CA
LTL 1.5KE30CA
LIF 1.5KE30CA
L/F 1.5KE30CA
LITTLEFUS 1.5KE30CA
LITTELF 1.5KE30CA
LITTLEFU 1.5KE30CA
LTFUSE 1.5KE30CA
LITTEIFUSE 1.5KE30CA
LITL 1.5KE30CA
LITTELFUSE FAR EAST PTE LTD 1.5KE30CA
LITTELFUSE BV 1.5KE30CA
LITLFUSE 1.5KE30CA
LITTELFUSE INCORPORATED 1.5KE30CA
LITTFUSE 1.5KE30CA

Search for other parts like 1. »