Microchip 1.5KE27CAE3/TR13

Tvs Diode 23.1VWM 37.5VC Axial

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Clamping Voltage37.5 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Max Operating Temperature150 °C
Max Reverse Leakage Current5 µA
Min Breakdown Voltage25.7 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels1
PackagingTape & Reel (TR)
Peak Pulse Current40 A
Peak Pulse Power 1.5 kW
Power Line ProtectionNo
Reverse Standoff Voltage23.1 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Microchip 1.5KE27CAE3/TR13.

Engineering Resources

View Evaluation kits and Reference designs for Microchip 1.5KE27CAE3/TR13.

Descriptions

Descriptions of Microchip 1.5KE27CAE3/TR13 provided by its distributors.

TVS DIODE 23.1VWM 37.5VC AXIAL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Clamping Voltage37.5 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Max Operating Temperature150 °C
Max Reverse Leakage Current5 µA
Min Breakdown Voltage25.7 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels1
PackagingTape & Reel (TR)
Peak Pulse Current40 A
Peak Pulse Power 1.5 kW
Power Line ProtectionNo
Reverse Standoff Voltage23.1 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Microchip 1.5KE27CAE3/TR13.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements