Vishay Semiconductor 1.5KE20C-E3/54

Diode Transzorb Tvs Bidirect 16.2V 1.5KW Axial

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Breakdown Voltage18 V
Clamping Voltage29.1 V
Max Operating Temperature175 °C
Max Power Dissipation1.5 kW
Max Surge Current51.5 A
Min Operating Temperature-55 °C
Number of Channels1
Operating Supply Voltage16.2 V
Peak Pulse Power 1.5 kW
PolarityBidirectional
Reverse Standoff Voltage16.2 V
TerminationAxial

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor 1.5KE20C-E3/54.

Alternate Parts

Price @ 1000
$ 0.316
$ 0.176
$ 0.305
Stock
2,556
85,068
196,820
5,638
Authorized Distributors
0
15
4
4
Polarity
Bidirectional
Bidirectional
Bidirectional
-
Number of Unidirectional Channels
-
-
-
-
Number of Bidirectional Channels
-
1
1
1
Breakdown Voltage
18 V
19 V
19 V
-
Clamping Voltage
29.1 V
27.7 V
27.7 V
27.7 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
-
54.9 A
54 A
54.9 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor 1.5KE20C-E3/54.

Descriptions

Descriptions of Vishay Semiconductor 1.5KE20C-E3/54 provided by its distributors.

DIODE TRANSZORB TVS BIDIRECT 16.2V 1.5KW AXIAL
TVS BIDIRECT 1.5KW 20V 10% 1.5KE
French Electronic Distributor since 1988

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Technical Specifications

Technical
Breakdown Voltage18 V
Clamping Voltage29.1 V
Max Operating Temperature175 °C
Max Power Dissipation1.5 kW
Max Surge Current51.5 A
Min Operating Temperature-55 °C
Number of Channels1
Operating Supply Voltage16.2 V
Peak Pulse Power 1.5 kW
PolarityBidirectional
Reverse Standoff Voltage16.2 V
TerminationAxial

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor 1.5KE20C-E3/54.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago