Diodes Inc. 1.5KE200CA-T

Diode TVS Single Bi-Dir 171V 1.5KW 2-Pin DO-201 T/R

Price and Stock

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage190 V
Clamping Voltage274 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionNo
Leakage Current5 µA
Max Operating Temperature175 °C
Max Power Dissipation1.5 kW
Max Reverse Leakage Current5 µA
Max Surge Current5.5 A
Min Breakdown Voltage190 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Elements1
PackagingTape & Reel
Peak Pulse Current5.5 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage190 V
Reverse Standoff Voltage171 V
TerminationAxial
Test Current1 mA
Working Voltage171 V
Dimensions
Diameter5.3 mm
Length9.5 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1.5KE200CA-T.

Diodes Inc SCT
Datasheet4 pages16 years ago
Technical Drawing3 pages6 years ago

Alternate Parts

Price @ 1000
$ 0.654
$ 0.329
$ 0.396
$ 0.297
$ 0.379
Stock
35,165
123,487
69,135
86,672
155,280
5,711
Authorized Distributors
0
10
17
12
3
5
Polarity
Bidirectional
Bidirectional
Bidirectional
Bidirectional
-
Bidirectional
Number of Unidirectional Channels
-
-
-
-
-
-
Number of Bidirectional Channels
1
1
1
-
-
1
Breakdown Voltage
190 V
190 V
190 V
190 V
-
190 V
Clamping Voltage
274 V
353 V
274 V
274 V
274 V
274 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
1.5 kW
-
1.5 kW
Peak Pulse Current
5.5 A
28 A
5.5 A
5.5 A
-
5.5 A

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. 1.5KE200CA-T.

Related Parts

Descriptions

Descriptions of Diodes Inc. 1.5KE200CA-T provided by its distributors.

Diode TVS Single Bi-Dir 171V 1.5KW 2-Pin DO-201 T/R
1500W Transient Voltage Suppressor, 5µA, 171V
Diodes Inc SCT
TVS DIODE 171VWM 274VC DO201

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage190 V
Clamping Voltage274 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionNo
Leakage Current5 µA
Max Operating Temperature175 °C
Max Power Dissipation1.5 kW
Max Reverse Leakage Current5 µA
Max Surge Current5.5 A
Min Breakdown Voltage190 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Elements1
PackagingTape & Reel
Peak Pulse Current5.5 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage190 V
Reverse Standoff Voltage171 V
TerminationAxial
Test Current1 mA
Working Voltage171 V
Dimensions
Diameter5.3 mm
Length9.5 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1.5KE200CA-T.

Diodes Inc SCT
Datasheet4 pages16 years ago
Technical Drawing3 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant