Vishay 1.5KE18CAHE3/73

Diode TVS Single Bi-Dir 15.3V 1.5KW 2-Pin Case 1.5KE Ammo

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Technical
Breakdown Voltage17.1 V
Clamping Voltage25.2 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionNo
Max Operating Temperature175 °C
Max Reverse Leakage Current1 µA
Max Surge Current59.5 A
Min Breakdown Voltage17.1 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Operating Supply Voltage15.3 V
Peak Pulse Current59.5 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage15.3 V
TerminationAxial

Documents

Download datasheets and manufacturer documentation for Vishay 1.5KE18CAHE3/73.

Engineering Resources

View Evaluation kits and Reference designs for Vishay 1.5KE18CAHE3/73.

Descriptions

Descriptions of Vishay 1.5KE18CAHE3/73 provided by its distributors.

Diode TVS Single Bi-Dir 15.3V 1.5KW 2-Pin Case 1.5KE Ammo
TVS BIDIRECT 1.5KW 18V 5% 1.5KE

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Technical
Breakdown Voltage17.1 V
Clamping Voltage25.2 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionNo
Max Operating Temperature175 °C
Max Reverse Leakage Current1 µA
Max Surge Current59.5 A
Min Breakdown Voltage17.1 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Operating Supply Voltage15.3 V
Peak Pulse Current59.5 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage15.3 V
TerminationAxial

Documents

Download datasheets and manufacturer documentation for Vishay 1.5KE18CAHE3/73.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago