onsemi 1.5KE18ARL4G

1.5KE18ARL4G, Uni-Directional TVS Diode, 1500W, 2-Pin Case 41A | ON Semiconductor 1.5KE18ARL4G
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage17.1 V
Clamping Voltage25.2 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current5 µA
Max Breakdown Voltage18.9 V
Max Operating Temperature175 °C
Max Reverse Leakage Current5 µA
Max Surge Current59.5 A
Min Breakdown Voltage17.1 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage15.3 V
Peak Pulse Current59.5 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Dissipation1.5 kW
Power Line ProtectionNo
Reverse Breakdown Voltage17.1 V
Reverse Standoff Voltage15.3 V
TerminationAxial
Test Current1 mA
Dimensions
Diameter5.3 mm
Height9.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1.5KE18ARL4G.

Farnell
Datasheet7 pages12 years ago
Newark
Datasheet8 pages18 years ago
Future Electronics
Datasheet8 pages18 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for onsemi 1.5KE18ARL4G.

Related Parts

Descriptions

Descriptions of onsemi 1.5KE18ARL4G provided by its distributors.

1.5KE18ARL4G, Uni-Directional TVS Diode, 1500W, 2-Pin Case 41A | ON Semiconductor 1.5KE18ARL4G
Diode TVS Single Uni-Dir 15.3V 1.5KW 2-Pin Case 41A-04 T/R
1500 Watt MOSORB® Transient Voltage Suppressor, 18 V Unidir
TVS DIODE 15.3VWM 25.2VC AXIAL

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage17.1 V
Clamping Voltage25.2 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current5 µA
Max Breakdown Voltage18.9 V
Max Operating Temperature175 °C
Max Reverse Leakage Current5 µA
Max Surge Current59.5 A
Min Breakdown Voltage17.1 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage15.3 V
Peak Pulse Current59.5 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Dissipation1.5 kW
Power Line ProtectionNo
Reverse Breakdown Voltage17.1 V
Reverse Standoff Voltage15.3 V
TerminationAxial
Test Current1 mA
Dimensions
Diameter5.3 mm
Height9.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1.5KE18ARL4G.

Farnell
Datasheet7 pages12 years ago
Newark
Datasheet8 pages18 years ago
Future Electronics
Datasheet8 pages18 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement8 pages9 years ago